Overview of XC7Z010-1CLG400I by AMD
The XC7Z010-1CLG400I by AMD is a System on Chip (SoC) featuring a dual-core ARM® Cortex™-A9 processor capable of speeds up to 667MHz. Packaged in a 400-ball chip-scale ball grid array (CS-BGA), this SoC integrates advanced processing capabilities and peripherals with the flexibility of programmable logic. This component is fabricated using CMOS technology, ensuring low power consumption and high reliability. It operates within a temperature range of -40°C to +100°C, catering to a wide variety of applications across different environments. The device supports a supply voltage range from 0.95V to 1.05V, with a nominal voltage of 1V, making it efficient for embedded systems that require energy saving features.
Moreover, the XC7Z010-1CLG400I is RoHS compliant and follows the REACH regulations, adhering to global environmental standards and making it suitable for use in products destined for environmentally conscious markets. The package dimensions are a compact 17mm by 17mm, with a low profile of 1.6mm, which makes it an excellent choice for space-constrained applications. Its surface-mount technology permits streamlined manufacturing processes, suitable for high-volume production. The part is classified under the Other uPs/uCs/Peripheral ICs subcategory of Microcontrollers and Processors, and it is currently in an “Active” part life cycle stage, indicating steady production with a factory lead time of 16 weeks as of the current writing.
Industry Applications for XC7Z010-1CLG400I
Given its features and specifications, the XC7Z010-1CLG400I potentially serves a broad range of industry applications. The following are illustrative use cases across different sectors:
- Industrial Automation: The high performance and programmable nature of this SoC could make it a key component in the control systems of industrial robots, manufacturing lines, or process control systems. The integration of a dual-core processor with FPGA capabilities allows for quick reconfiguration of operations and real-time processing, essential for complex automation tasks.
- Consumer Electronics: Devices such as smart home controllers, high-performance gaming systems, or wearable technology might utilize the XC7Z010-1CLG400I for its compact size, energy efficiency, and the powerful dual-core ARM Cortex-A9 processor, providing the capability to handle demanding multimedia processing and connectivity tasks.
- Telecommunications: This component could be used in the development of communication equipment like routers, switches, or base stations, benefiting from its processing power and programmability to manage data flows and network operations efficiently.
- Computing and Data Storage: In server farms or enterprise storage systems, the XC7Z010-1CLG400I potentially enables accelerated data processing and optimized resource management, thanks to its integrated processing cores and programmable logic. Its low power consumption also aids in reducing the overall energy footprint of data centers.
- Smart Cities: Applications such as traffic management systems, public safety surveillance, or environmental monitoring solutions might leverage the SoC for its capability to process information swiftly and execute complex algorithms essential for the intelligent management of city resources and services.
It’s important to note that these potential industry applications are only conceptual/illustrative and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is a global leader in the semiconductor industry, renowned for its contribution to the realms of microcontrollers and processors. AMD specializes in developing high-performance computing and visualization products to solve some of the world’s toughest and most interesting challenges. Within the microcontrollers and processors sector, AMD’s innovation is exemplified by parts like the XC7Z010-1CLG400I, which integrates both application processing and programmable logic into a single device. This capability makes AMD parts particularly suited for demanding applications that require high degrees of customization and performance. AMD’s commitment to technological advancement ensures that its products, including XC7Z010-1CLG400I and similar components, embody cutting-edge features and comply with industry standards for environmental responsibility and sustainability.
Where to Find XC7Z010-1CLG400I by AMD
For those interested in purchasing the XC7Z010-1CLG400I, findchips.com is an invaluable resource. Visitors can search for this specific part among a wide array of distributors, compare prices, and check current stock availability. While historically, this part has been available from distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey, it is essential to visit FindChips for the latest information on stock levels and pricing. Additionally, the site offers access to a vast selection of Other uPs/uCs/Peripheral ICs, allowing users to explore alternate parts that might be offered by AMD or other manufacturers. This breadth of options ensures that engineers and procurement professionals can find the best parts for their specific application needs.