Overview of XC7Z020-1CLG400C by AMD
The XC7Z020-1CLG400C by AMD is a System on Chip (SoC) that incorporates the robust ARM Cortex-A9 processor operating at a frequency of 667 MHz. Packaged in a compact 400-ball fine-pitch BGA (Ball Grid Array), it offers a high degree of functionality and integration for embedded systems. This SoC falls into the Other uPs/uCs/Peripheral ICs subcategory of Microcontrollers and Processors, making it a versatile choice for a range of applications.
Featuring a CMOS technology, the device comes in a plastic/epoxy package with a square, low-profile, fine-pitch form factor measuring 17 mm x 17 mm. It operates with a nominal supply voltage of 1 V, and is designed to withstand operating temperatures up to 85°C. Notably, the XC7Z020-1CLG400C is compliant with RoHS and REACH regulations, ensuring environmental and consumer safety. Furthermore, as of the current writing, the factory lead time for this part is noted as 16 weeks.
Industry Applications for XC7Z020-1CLG400C
The varied specifications and high integration level of the XC7Z020-1CLG400C make it potentially suitable for a variety of applications across different industries. While these potential applications are conceptual and need further analysis by engineering and design teams, here are a few industries where it could be ideally used:
- Industrial Automation: Its robust processing capabilities and high-temperature tolerance potentially make it a good choice for control systems in manufacturing environments.
- Consumer Electronics: Used in devices requiring compact, efficient computing power, such as smart watches or gaming consoles, due to its small form factor and high integration.
- Telecommunications: Could be used in communication devices or networking equipment facilitating high-speed data processing and connectivity.
- Smart Cities: Might be effectively utilized in infrastructure management systems, traffic control, or safety systems that require robust, continuous operation.
- Computing and Data Storage: Suitable for embedded systems within larger computing frameworks, contributing to data management and processing tasks.
These applications are illustrative and must be verified for compliance with industry standards and specific operational requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is a well-known global semiconductor company specializing in the development of computer processors and related technologies for business and consumer markets. Within the realm of Other uPs/uCs/Peripheral ICs, AMD has made significant contributions with a range of microcontrollers, processors, and other peripheral integrated circuits. Their products are designed to offer high performance, reliability, and scalability, serving a wide spectrum of applications from personal computing devices to sophisticated industrial systems. The XC7Z020-1CLG400C is one such example, exemplifying AMD’s commitment to high-quality and cutting-edge technology solutions.
Where to Find XC7Z020-1CLG400C by AMD
Prospective buyers looking to procure the XC7Z020-1CLG400C should consider visiting findchips.com. Here, you can also explore other Other uPs/uCs/Peripheral ICs, potentially finding alternative parts offered by AMD or other manufacturers. Historically, distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell have stocked this component, though current availability and pricing should be verified directly on findchips.com.