XC7Z030-2FFG676I by AMD

Overview of XC7Z030-2FFG676I by AMD

The XC7Z030-2FFG676I by AMD is a system-on-chip (SoC) that incorporates an ARM Cortex-A9 core with a maximum clock speed of 800 MHz, suitable for robust applications. Encased in a FBGA-676 package, this complex microprocessor is part of the Zynq-7000 family, known for its blend of an FPGA (Field-Programmable Gate Array) and a dual-core processor. This integration facilitates significant flexibility in applications ranging from signal processing to image processing, thanks to its reprogrammable logic coupled with a high-performance processing unit. Furthermore, the device operates over a broad temperature range from -40 °C to 100 °C, evidencing its reliability in varied environmental conditions.

Conforming to RoHS standards, the XC7Z030-2FFG676I prioritizes environmental considerations alongside its technical capabilities. With an array of 676 pins, it employs CMOS technology, ensuring effective power consumption which is crucial for hand-held and power-sensitive applications. The supply voltage for the device spans from 0.95 V to 1.05 V, with a nominal voltage of 1 V, underscoring its energy efficiency. Its package and terminal characteristics, such as the ball grid array format, facilitate efficient assembly and secure mounting in various types of electronic equipment.

Industry Applications for XC7Z030-2FFG676I

The features and capabilities of the XC7Z030-2FFG676I suggest its utility across different high-demand sectors. Here are a few potential use cases:

  • Telecommunications: In this industry, devices like the XC7Z030-2FFG676I could potentially be used in networking equipment used for handling complex signal processing tasks. The high operating frequency and the integration with FPGA makes it suitable for protocol conversion, interface bridging, and preliminary data processing.
  • Industrial Automation: Automation equipment that requires real-time control and processing could benefit from the ARM Cortex-A9 core’s capabilities in conjunction with FPGA-configurable logic. This facet could potentially enhance the machinery’s adaptability to new sensors and control algorithms without needing significant hardware changes.
  • Consumer Electronics: Due to its processing power and FPGA capability which allows for tailored functionalities, this SoC might be found in high-performance consumer gadgets such as gaming consoles, smart home devices, or advanced wearables. The flexibility provided by programmable logic is crucial for meeting diverse consumer needs and rapid product adaptations.
  • Computing and Data Storage: Given its considerable processing capabilities, the XC7Z030-2FFG676I could possibly be employed in devices requiring localized processing power, such as edge computing nodes which process or filter data locally to reduce latency.
  • Aerospace and Defense: Although specific defense standards like MIL-spec are not mentioned, the temperature range and high-speed processing potential could mean the XC7Z030-2FFG676I might be suitable for aerospace applications, subject to further compliance verification and customization.

Note: These applications are speculative and illustrate potential use cases. They serve as examples that must be further validated by engineering and design teams according to specific standards and requirements particular to each industry.

About AMD

AMD (Advanced Micro Devices Inc.) is a seminal force in the semiconductor industry, renowned for its robust portfolio in the domain of microprocessors, GPUs, and Other uPs/uCs/Peripheral ICs. The company’s products, including the XC7Z030-2FFG676I, stand out due to their integration of high-performance processing units with other technologies such as graphics units or programmable logic. This dual capability often sees AMD’s components employed in everything from personal computing devices to complex industrial systems. Their constant innovation in processor technology maintains their reputation in a highly competitive market.

Where to Find XC7Z030-2FFG676I by AMD

Prospective buyers can search for the XC7Z030-2FFG676I on findchips.com. This platform not only allows users to compare current stock levels and pricing from various distributors but also offers visibility into the availability of Other uPs/uCs/Peripheral ICs. Distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically stocked this part, although availability is subject to change.

Compare pricing for XC7Z030-2FFG676I and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com