XC7Z100-2FFG900I by AMD

Overview of XC7Z100-2FFG900I by AMD

The XC7Z100-2FFG900I by Advanced Micro Devices (AMD) is a sophisticated System on Chip (SoC) integrating a dual-core ARM Cortex-A9 processor running at up to 800MHz with a Field-Programmable Gate Array (FPGA) portion. This combination provides a versatile platform for developing high-performance, application-specific designs. Encapsulated in a Plastic Ball Grid Array (FBGA-900) package, it offers a compact solution with 900 fine pitch ball contacts beneath the package, adhering to a grid array format.

This SoC is built using CMOS technology, ensuring low power consumption and high reliability. The RoHS compliance of the XC7Z100-2FFG900I signifies its conformity with hazardous substance restrictions, making it a suitable choice for a wide range of environmental specifications. Additionally, its operational temperature range from -40 °C to 100 °C and its support for a 0.95 V to 1.05 V power supply, with a nominal voltage of 1 V, make it adaptable to various operational environments and power supply conditions. The component has a peak reflow temperature of 245°C, fitting the standard soldering profiles, and a Moisture Sensitivity Level (MSL) of 4, which defines handling and packaging requirements to avoid moisture-induced damage.

As of the current writing, the factory lead time for this component is approximately 16 weeks, indicating the time frame from order placement to delivery. This information is especially crucial for procurement planning and supply chain management.

Industry Applications for XC7Z100-2FFG900I

The XC7Z100-2FFG900I’s unique blend of processing power and programmable logic opens up a wide array of possible industry applications. Its capabilities make it potentially well-suited for a range of scenarios, though the applicability for any specific use case would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: In automation and control systems, the SoC could potentially serve as the brain for complex machinery, providing both the computational capabilities to run real-time operating systems and the flexibility to handle various I/O interfaces through its FPGA portion. Its extended temperature range and high integration level might reduce the system’s overall footprint and power consumption.
  • Telecommunications: The integrated FPGA allows for the rapid development and deployment of custom communication protocols or signal processing algorithms, potentially making this SoC a good candidate for base station equipment, network routers, and switches that demand high-speed data processing and adaptability.
  • Consumer Electronics: Given its high processing power and programmable logic, the SoC might find applications in high-performance consumer electronics, such as gaming consoles, advanced digital cameras, or smart home devices, offering potential for creating differentiated product features and improving user experience.
  • Computing and Data Storage: For enterprises requiring specialized computing hardware, such as for data analytics or cryptographic operations, the XC7Z100-2FFG900I’s FPGA can be programmed to accelerate specific tasks, while its dual-core processor manages the system and interface operations, potentially enhancing the efficiency and performance of computing and storage systems.
  • Robotics and Drones: In robotics, the SoC’s combination of processing cores and programmable logic might provide a compact, power-efficient solution for controlling sophisticated autonomous systems, enabling real-time sensor data processing, and actuator control.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About AMD

Advanced Micro Devices, Inc. (AMD) is a prominent name in the landscape of microcontrollers, processors, and various programmable logic devices. AMD’s innovative contributions extend deeply into the realm of Other uPs/uCs/Peripheral ICs, showcasing a commitment to advancing computing and processing technologies. The company is known for its broad portfolio, which includes microprocessors, motherboards, graphic processors, and a vast range of specialized integrated circuits. With products like the XC7Z100-2FFG900I, AMD demonstrates its capability to blend traditional processing units with programmable logic, exemplifying their role in the innovation and development of high-performance, integrated solutions tailored for a multitude of applications.

Where to Find XC7Z100-2FFG900I by AMD

Procuring the XC7Z100-2FFG900I requires a reliable source that offers updated inventory information and competitive pricing. Interested buyers are encouraged to use findchips.com to research where to purchase the XC7Z100-2FFG900I. On findchips.com, users can find current stock levels, pricing, and availability from various distributors worldwide. Historically, distributors such as Avnet Asia, Mouser Electronics, and DigiKey have been sources for this component, but inventory can fluctuate.

Additionally, users seeking alternatives or similar items to the XC7Z100-2FFG900I can explore a wide range of Other uPs/uCs/Peripheral ICs and Microcontrollers and Processors offered by AMD and other manufacturers on the platform. Exploring these options can provide insights into possible substitutes or complementary components necessary for specific applications.

Compare pricing for XC7Z100-2FFG900I and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com