Overview of XC8111AA01MR-G by Torex Semiconductor LTD
The XC8111AA01MR-G is a high-side power load switch integrated circuit (IC) featuring an ideal diode configuration. This component is contained within a SOT-25 package, also known as a small outline transistor package with 5 pins. Being RoHS compliant and REACH compliant, it adheres to the current environmental and health standards. The XC8111AA01MR-G operates between -40°C and 105°C making it ideal for a wide range of industrial applications. Given its package description as PDSO5 and its notable temperature grade classified as industrial, this component is structured to handle rigorous demands.
This IC is designed for power supply support with a fixed configuration and hosts several critical attributes such as a maximum supply voltage of 6V, and a nominal supply voltage of 3.6V. It is based on surface mount technology, which facilitates easier assembly on printed circuit boards. The terminal form is gull wing, and the terminal pitch is 0.95 mm, indicating its suitability for compact layouts. According to the part data attributes, the factory lead time for this component is currently 8 weeks.
Industry Applications for XC8111AA01MR-G
Power Management Circuits like the XC8111AA01MR-G can be potentially utilized across various sectors due to their fundamental role in managing power within electronic systems. Industries where this component might find applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize such an IC to manage power more efficiently, enhancing battery longevity and device performance.
- Industrial Automation: In environments where machinery must operate within precise temperature and power constraints, the XC8111AA01MR-G could potentially provide critical power management functionality.
- Telecommunications: In telecom equipment, reliable power management is crucial for maintaining system stability and performance. This IC might be used in various network devices.
- Computing and Data Storage: Power supply support circuits such as the XC8111AA01MR-G might be implemented in servers and storage systems where efficient power distribution is critical.
- Automotive: If automotive industry standards are met, components like this might be used in vehicle electronic systems to ensure reliable operation under a broad range of temperatures.
Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Torex Semiconductor LTD
Torex Semiconductor LTD is a key player in the development and manufacturing of innovative Power Management Circuits. Torex specializes in providing a wide assortment of power ICs, including the XC8111AA01MR-G. The company focuses on solutions that offer precision, efficiency, and reliability. Their ICs, including load switches and support circuits, are geared towards a variety of applications, spanning from consumer electronics to industrial automation. Torex dedicates considerable research and development resources to advancing power circuit technology, which is reflected in their products’ sophisticated designs and robust performance under challenging conditions.
Where to Find XC8111AA01MR-G by Torex Semiconductor LTD
The XC8111AA01MR-G is listed on findchips.com where potential buyers can research current stock levels and pricing. Previous distributors have included Chip1Stop, Avnet Silica, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s important to visit findchips.com to confirm current availability and pricing from these or other distributors.