XC95144XL-10TQG100C by AMD

Overview of XC95144XL-10TQG100C by AMD

The XC95144XL-10TQG100C is a flash programmable logic device (PLD) known for its robust performance specifications. This component features a 10 ns propagation delay, which allows for efficient data processing and control. It comes with 144 macro cells arranged in a square flatpack (TQFP-100) package that contains 100 terminals, designed with gull wing terminals for surface mount technology. The part is suitable for a supply voltage range between 3.0 V and 3.6 V, with a nominal voltage of 3.3 V, making it adaptable for various circuit requirements.

Manufactured by Advanced Micro Devices Inc (AMD), the XC95144XL-10TQG100C is characterized by its compliance with ROHS standards, ensuring that no hazardous substances are present. The device’s maximum clock frequency is rated at 138.88 MHz, allowing it to handle a variety of high-speed applications. Additionally, it includes in-system programmability, which provides flexibility in its application, enabling users to modify the programming after installation. The XC95144XL-10TQG100C operates at a maximum temperature of 70 °C and has a moisture sensitivity level of 3, indicating its reliability in typical commercial environmental conditions.

It is essential to note that this part is currently classified as obsolete, which might influence its availability and support. Users should consider alternative parts or solutions if longevity is a critical factor in their designs.

Industry Applications for XC95144XL-10TQG100C

The XC95144XL-10TQG100C has numerous potential applications across several industries, with its flexible programmable logic capabilities and robust specifications. Below are some illustrative use cases for this part:

  • Industrial Automation: The XC95144XL-10TQG100C could be utilized in controlling machinery and equipment in manufacturing environments. Its ability to manage I/O lines efficiently may support applications such as robotics and process control systems.
  • Telecommunications: In telecommunications infrastructure, this PLD might serve in signal processing or data routing applications. Given its high clock frequency, it could be beneficial in devices requiring rapid data handling, such as routers or network switches.
  • Consumer Electronics: The part has the potential to be used in consumer electronics, such as multimedia devices, gaming consoles, and smart home devices. Its programmability feature allows for customizable functionality, enabling manufacturers to adapt to changing consumer demands.
  • Automotive: If automotive standards such as AEC-Q100 compliance are met in future variants, the XC95144XL-10TQG100C might be applicable in control systems for automotive applications, like electronic control units (ECUs), providing flexibility for various automotive functions.
  • Healthcare: Should the specifications support it, this PLD could potentially find applications in medical imaging equipment or diagnostic devices. Its rapid processing speed may help in processing imaging data efficiently, aiding in faster diagnosis.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and applicable industry standards.

About AMD

Advanced Micro Devices Inc (AMD) is a well-established manufacturer known for its innovations in the semiconductor industry, particularly in the field of programmable logic devices (PLDs). The company has developed a variety of PLDs, including the XC95144XL-10TQG100C. AMD’s programmable logic solutions are designed to provide customizable processing options for applications across multiple industries.

AMD’s portfolio includes several similar parts that offer a range of functionalities, catering to diverse applications from simple logic functions to complex control systems. Their devices are recognized for balancing performance with flexibility, allowing engineers to create tailored solutions that meet precise requirements.

Where to Find XC95144XL-10TQG100C by AMD

For those interested in purchasing the XC95144XL-10TQG100C, it’s advisable to research stock availability and pricing on findchips.com. This platform provides an extensive overview of various suppliers and their respective stock levels.

This part has previously been available from distributors including DigiKey and Farnell, although current stock status may vary. Users seeking this component should check findchips.com for the most accurate information on availability and pricing. The site also offers a wide variety of alternative Programmable Logic Devices that might suit specific application needs.

Compare pricing for XC95144XL-10TQG100C and other Programmable Logic Devices at findchips.com