XC95144XL-10TQG144C by AMD

Overview of XC95144XL-10TQG144C by AMD

The XC95144XL-10TQG144C is a Flash Programmable Logic Device (PLD) that operates with a propagation delay of 10 ns, encapsulated in a 144-cell CMOS technology. This device is housed in a lead-free, Thermally Enhanced Quad Flat Pack (TQFP-144) package. Manufactured by Advanced Micro Devices, Inc. (AMD), this component is part of the XC9500XL family, which stands for a lineage of high-performance CPLDs. It offers a gate count of 3.2k gates with 144 macrocells, capable of achieving clock frequencies up to 138.88 MHz. Engineered using 0.35um CMOS technology, this device operates with a supply voltage nominal of 3.3V and is designed to accommodate a temperature range up to 70 °C.

Noteworthy attributes include its in-system programmability, offering ease of use for designers looking to make post-production adjustments. It is also equipped with JTAG boundary-scan test (BST) capability, facilitating easier board-level testing by providing access to the integrated circuit pins without physical probes. With moisture sensitivity level at 3, it indicates that this device can withstand exposure to ambient conditions without immediate damage or performance degradation, essential for manufacturing environments. Additionally, it supports a wide array of IO options with 117 Input/Output lines, giving it versatility across various application fields. The part is compliant with RoHS, REACH, and carries a JESD-609 Code e3, underscoring its suitability for global electronics applications concerned with environmental directives.

Industry Applications for XC95144XL-10TQG144C

The XC95144XL-10TQG144C‘s attributes make it potentially suitable for a broad spectrum of applications across various industries. Note that the potential industry applications outlined here are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Following are a few industries where this part could find utility:

  • Industrial Automation: The high number of I/O lines and in-system programmability could make the XC95144XL-10TQG144C a strong candidate for smart sensors, control systems, and automation interfaces in manufacturing plants. The device’s ability to handle moderate temperatures and its robust design supports its use in harsh industrial environments.
  • Consumer Electronics: Its high performance and low power consumption potentially make it ideal for high-volume electronics like wearable devices, smart home systems, and portable electronics where efficiency and compactness are paramount.
  • Telecommunications: The device could be used in communication equipment such as routers, switchers, and signal processing units due to its fast clock speeds and extensive IO capabilities, facilitating rapid data transmission and processing.
  • Computing and Data Storage: The ability to handle complex logic operations with low delay makes it suitable for SSD controllers, peripheral devices, and intermediate hardware interfaces where quick data access and processing are crucial.
  • Entertainment and Gaming: Potential for integration into gaming consoles, virtual reality systems, and entertainment devices, offering rich interaction through its substantial IO capacity and ensuring smooth performance with its quick propagation delay.

Such flexibility and performance metrics, however, must be aligned with the specific requirements of the desired application, emphasizing the need for professional verification.

About AMD

Advanced Micro Devices, Inc. (AMD) is widely recognized for its substantial contributions to the semiconductor industry, particularly within the realm of programmable logic. AMD’s product line includes a variety of Programmable Logic Devices, among which the XC95144XL-10TQG144C stands out as a prime example of the company’s dedication to innovation and quality in the field of complex programmable logic devices (CPLDs). AMD has established itself as a pioneer by consistently pushing the boundaries of what’s possible with programmable logic, ensuring that their devices are equipped with the latest in technology advancements such as low power consumption, high-speed performance, and versatile programmability. Besides the XC95144XL-10TQG144C, AMD manufactures a range of similar parts, each designed to meet the diverse needs of the industry, from simple logic gate functions to complex system-level integration tasks.

Where to Find XC95144XL-10TQG144C by AMD

To source the XC95144XL-10TQG144C, it is highly recommended to research through a reputable distributor database like findchips.com. Not only can findchips.com assist in locating current stock levels and competitive pricing, but it also provides access to a wealth of information on Programmable Logic Devices, facilitating comparison and selection of alternate parts potentially offered by AMD or other leading manufacturers. Historically, distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey have stocked this component. However, to ensure the most up-to-date availability and pricing, visiting findchips.com is advisable.

Compare pricing for XC95144XL-10TQG144C and other Programmable Logic Devices / Programmable Logic at findchips.com