Overview of XC9572XL-10VQG44C by AMD Xilinx
The XC9572XL-10VQG44C, manufactured by AMD Xilinx, is a Complex Programmable Logic Device (CPLD) based on Flash technology. The device is characterized by its 72-cell architecture, offering a propagation delay of 10 ns and a maximum clock frequency of 100 MHz, encapsulated in a plastic quad flat pack (QFP) with 44 pins. It operates within a nominal supply voltage of 3.3V, with a tolerance from 3V to 3.6V, and is designed for commercial-grade applications with an operating temperature range up to 70°C.
Featuring lead-free and RoHS-compliant packaging, the XC9572XL-10VQG44C adheres to modern environmental standards, making it suitable for a wide array of applications that require eco-friendly components. Furthermore, the component’s support for in-system programmability, JTAG boundary-scan testing (JTAG BST), and its compliance with the EAR99 category of the ECCN code, highlights its versatility and ease of integration into various system designs. Its ‘Not Qualified’ status in qualification status means that it may not be suitable for certain critical applications without further evaluation.
Industry Applications for XC9572XL-10VQG44C
The XC9572XL-10VQG44C finds application in a broad array of industries thanks to its versatile programmable logic capabilities. While these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams, some plausible use cases include:
- Consumer Electronics: Could be used in smart home devices, entertainment systems, or wearable technology, leveraging its programmable logic for custom control logic or interfacing.
- Internet of Things (Io Schukat electronicT): As IoT devices often require custom logic for sensor interfacing, data aggregation, or node communication, the XC9572XL-10VQG44C’s low power consumption and programmability make it an ideal choice.
- Industrial Automation: Potential for use in manufacturing robotics, process control units, or monitoring systems, capitalizing on its speed and ability to operate in commercial temperature ranges.
- Financial Technology (Fintech): Might find applications in secure transaction systems, automated teller machines (ATMs), or encrypted communication systems given its programmable nature and fast operation.
- Smart Cities: Could be integrated into traffic management systems, urban monitoring sensors, or public utility control units, utilizing its large number of I/O lines and macrocells.
For these applications, the XC9572XL-10VQG44C’s features such as in-system programmability, high-speed operation, and support for JTAG testing are particularly beneficial, showcasing its flexibility in various configurations and systems.
About AMD Xilinx
AMD Xilinx is a leading provider of Programmable Logic Devices, renowned for its innovative solutions in the FPGA (Field-Programmable Gate Array), CPLD (Complex Programmable Logic Device), and SOC (System On Chip) categories. The company has been instrumental in the development of programmable logic technologies, offering a wide range of products designed to address the needs of a diverse set of applications, from consumer electronics to industrial automation and beyond. The XC9572XL-10VQG44C is just one example of AMD Xilinx’s dedication to providing highly flexible and efficient programmable logic solutions, engineered to meet the evolving needs of the technology sector.
Where to Find XC9572XL-10VQG44C by AMD Xilinx
For those interested in procuring the XC9572XL-10VQG44C, it’s recommended to research and compare options on findchips.com. This platform allows users to find current stock levels, pricing, and to explore alternative Programmable Logic Devices that might also meet their requirements. Historically, the XC9572XL-10VQG44C has been available from distributors such as Win Source Electronics, LCSC, Chip 1 Exchange, and Sensible Micro Corporation. However, availability can fluctuate, so it’s crucial to check the most current information on findchips.com to ensure the part meets both the technical specifications and availability requirements for your project.