XC9572XL-10VQG44I by AMD

Overview of XC9572XL-10VQG44I by AMD

The XC9572XL-10VQG44I is a Complex Programmable Logic Device (CPLD) that falls under the umbrella of Programmable Logic Devices. Manufactured by Advanced Micro Devices Inc (AMD), this part is designed using CMOS technology, featuring 72 macrocells and promising a propagation delay of just 10 ns. It is encased in a VQFP-44 package and is specified as lead-free, indicating its compliance with current RoHS regulations.

The device operates on a supply voltage range from 3.0 V to 3.6 V, with a nominal supply voltage of 3.3 V. The XC9572XL-10VQG44I is capable of operating over an industrial temperature range from -40 °C to 85 °C. Its clock frequency can reach up to 100 MHz, providing the necessary speed for a variety of digital logic applications. Also notable is its in-system programmability, which allows for easier reconfiguration of logic functions post-deployment. The device supports JTAG boundary scan test (BST) for easier testing and debugging.

This component is designed with features tailored for efficiency and versatility, such as a moisture sensitivity level (MSL) of 3, ensuring its reliability in diverse environmental conditions. Moreover, its small footprint with dimensions of 10 mm x 10 mm and a max seated height of 1.2 mm makes it suitable for compact designs. With 34 I/O lines, it can serve a wide range of application needs, from simple logic control to more complex interfacing roles.

Industry Applications for XC9572XL-10VQG44I

The XC9572XL-10VQG44I might serve as a robust foundation across a handful of industries owing to its programmable nature, speed, and I/O capabilities. Note that these potential applications are conceptual and necessitate verification for specific use cases:

  • Industrial Automation: Within automated manufacturing lines or control systems, the device could potentially be utilized to manage logic operations for process control, potentially interacting with sensors, motors, and other control elements.
  • Consumer Electronics: The high clock frequencies and programmable feature set might accommodate the control logic required in smart home devices, wearables, or multimedia systems, enhancing user interaction and device functionality.
  • Telecommunications: In this sector, the component can potentially be applied in communication infrastructure, possibly for signal processing or protocol conversion, due to its efficient data handling capabilities supported by its high clock frequency and logic customization.
  • Computing and Data Storage: Leveraging its fast propagation delay and macrocell architecture, the XC9572XL-10VQG44I could potentially play a role in managing data flow or auxiliary processing tasks within computer systems and storage solutions.
  • Robotics and Drones: The ability to reprogram logic functions might make it suitable for control systems in robotics and UAVs (unmanned aerial vehicles), where adaptability and processing speed are crucial for operation and control tasks.

These applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and project requirements.

About AMD

Advanced Micro Devices Inc (AMD) is a recognized leader in the semiconductor industry, known for its innovation in processing technology. In the realm of Programmable Logic Devices, AMD has established a strong presence with its offerings that include not only the XC9572XL-10VQG44I but also a breadth of other CPLDs and FPGAs designed to meet diverse application needs. Their programmable logic solutions are crafted with attention to power efficiency, performance, and reliability, catering to a broad spectrum of industrial, commercial, and consumer applications.

Where to Find XC9572XL-10VQG44I by AMD

If you are considering the XC9572XL-10VQG44I for your application, the best starting point for procurement is findchips.com. Not only does our site provide current stock levels and competitive pricing from various distributors, but it also offers an expansive list of alternate parts within the Programmable Logic Devices category. Historically, this part has been available from reputable distributors including Mouser Electronics, Avnet Americas, and DigiKey, among others. It’s essential to check findchips.com for the most up-to-date availability and pricing information.

Compare pricing for XC9572XL-10VQG44I and other Programmable Logic Devices / Programmable Logic at findchips.com