Overview of XC9572XL-10VQG64I by AMD
The XC9572XL-10VQG64I is a complex programmable logic device (CPLD) from the XC9500XL family that features a 0.35um CMOS technology, 72 macro cells, and operating speeds up to 100MHz. The device operates within a supply voltage range of 3 to 3.6V, with a nominal voltage of 3.3V, and is encompassed in a 64-pin very thin quad flat pack (VTQFP) with dimensions of 10mm x 10mm, providing a compact footprint for space-sensitive designs. This component is characterized by its 10ns propagation delay and includes a notable 52 I/O lines, making it highly adaptable for a variety of digital logic applications, including but not limited to, high-speed interfacing, data manipulation, and complex logic functions. As a lead-free and RoHS-compliant device with a maximum operating temperature of 85°C and a minimum of -40°C, it caters well to environmentally conscious productions that demand reliability in varied temperature environments.
AMD, the manufacturer of this programmable logic device (PLD), ensures the XC9572XL-10VQG64I is both in-system programmable and JTAG programmable (JTAG BST), underscoring its flexibility and ease of integration into existing designs. Furthermore, with its status listed as ‘Obsolete,’ potential procuring entities should consider its availability and future support.
Industry Applications for XC9572XL-10VQG64I
The XC9572XL-10VQG64I’s characteristics allow it to potentially serve a broad spectrum of industries. Although these potential applications are conceptual and require verification for compliance and suitability, here are illustrative examples:
- Industrial Automation: The device’s high I/O count and fast propagating speed make it potentially suitable for control systems and automation equipment. Machinery that requires quick response times and complex logic could benefit from this CPLD.
- Consumer Electronics: Its compact form factor and power efficiency possibly make it ideal for the latest consumer electronics, like wearable tech, smart home devices, and portable gadgets, where space and power consumption are crucial considerations.
- Computing and Data Storage: With its capacity to handle high-speed logic operations, the XC9572XL-10VQG64I could be implemented in data routing and processing tasks within compute-intensive applications or in the interfacing functions of storage devices.
- Telecommunications: The chip could find potential use in telecommunications equipment, such as in signal processing or as part of the control logic within networking gear, benefitting from its high clock speed and ample I/O capabilities.
- Entertainment and Gaming: For gaming consoles and entertainment devices, where quick logic and real-time processing are key, its features might be utilized to enhance user experiences through rapid response times and intricate logic sequences.
Note: These industry applications are only conceptual and illustrative, requiring a thorough analysis by engineering and design teams for adherence to specific application requirements and industry standards.
About AMD
AMD, or Advanced Micro Devices Inc., is a leading manufacturer in the semiconductor industry, renowned for its microprocessors and graphics processors. In the realm of Programmable Logic Devices, AMD has produced a variety of devices, including the XC9572XL-10VQG64I from its XC9500XL CPLD series. This product line is distinguished by its high performance, reliability, and innovative CMOS technology, catering to demands across consumer electronics, industrial, telecommunications, and computing sectors. AMD’s commitment to quality and sustainability is reflected in the lead-free and RoHS-compliant design of the XC9572XL-10VQG64I, emphasizing their role in producing environmentally responsible electronic components.
Where to Find XC9572XL-10VQG64I by AMD
To source the XC9572XL-10VQG64I, interested parties are recommended to utilize findchips.com, where comprehensive listings of availability and pricing from multiple distributors are readily accessible. This component, alongside other Programmable Logic Devices, can be compared and procured through the platform. Historically, distributors such as Avnet Americas and DigiKey have stocked the XC9572XL-10VQG64I, but inventory levels fluctuate. As such, current stock levels and pricing should be verified directly on FindChips to ensure the most up-to-date information.