Overview of XCF04SVO20C by AMD Xilinx
The XCF04SVO20C by AMD Xilinx is a configuration memory part under the electronic components subcategory of EEPROMs, primarily used in the storage and retrieval of system-level configuration data. It features a 4MX1 organization, indicating a memory density of 4,194,304 bits with a serial interface for data access. The device is encapsulated in a plastic, TSSOP-20 (thin shrink small outline package with 20 pins), making it suited for applications where space conservation is critical.
This particular model operates within a voltage range of 3 to 3.6 volts, with a nominal voltage of 3.3 volts, and supports a maximum clock frequency of 33 MHz. Its industrial temperature range, from -40°C to 85°C, along with a configuration memory IC type, makes it versatile for various application environments. Notably, the part is provided in a CMOS technology which ensures low power consumption and high reliability. However, it’s important to note that as per its “Part Life Cycle Code,” the XCF04SVO20C is classified as obsolete, meaning that it may pose procurement challenges or may necessitate a search for newer or alternative parts for long-term projects.
Industry Applications for XCF04SVO20C
The XCF04SVO20C, due to its configuration storage capabilities, finds utility across multiple industries. Though its applicability can be vast, the following are key sectors where its use is potentially significant:
- Education and Research: In academic settings or research institutions, the XCF04SVO20C could potentially be used in the development and testing of prototypes or in educational tools that require memory storage for configuration settings of electronic or digital projects.
- Industrial Automation: The part’s ability to reliably store configuration data makes it suitable for use in automation equipment, where maintaining precise control system configurations is vital for operational efficiency and safety. Its industrial temperature range compliments this application.
- Robotics and Drones: Drones and robotics often require compact, high-density memory solutions for the storage of firmware or configuration settings. The form factor of the XCF04SVO20C, combined with its technical specifications, could potentially meet these requirements, aiding in the functionality of such advanced technology devices.
Note: The above industry applications for the XCF04SVO20C are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About AMD Xilinx
AMD Xilinx is a prominent manufacturer in the field of programmable logic devices, including a variety of memory components such as EEPROMs. Their expertise in producing configuration memories that cater to a wide range of applications makes them a significant player in the semiconductor industry. The XCF04SVO20C is among the many products designed to offer streamlined and efficient storage solutions. This particular EEPROM stands out due to its serial interface and capacity to operate across a broad range of voltages and temperatures, marking Xilinx’s commitment to versatility and reliability in memory technology.
Where to Find XCF04SVO20C by AMD Xilinx
Given its status as obsolete, locating the XCF04SVO20C for purchase may require a comprehensive search across various distributors. For current stock levels, pricing, and potential alternatives, it’s advisable to check on findchips.com. This platform can offer real-time information from a multitude of suppliers. Some distributors that have historically carried the XCF04SVO20C include Component Electronics, Inc, NexGen Digital, Rochester Electronics, Quest Components, and Bristol Electronics. To explore more about EEPROMs and to discover other parts that might be offered by AMD Xilinx or other manufacturers, turning to findchips.com could streamline the procurement process significantly.