Overview of XCF04SVOG20C by AMD Xilinx
The XCF04SVOG20C by AMD Xilinx is a configuration memory device designed for high-speed, high-density storage. It is a serial CMOS EEPROM with a capacity of 4Mx1, encapsulated in a lead-free, plastic, thin shrink small outline package (TSSOP-20). The device operates over a synchronous interface, with a maximum clock frequency of 33 MHz, supporting a 3.3V supply voltage. This component is specifically crafted for applications requiring the storage of large configuration data for FPGA (Field-Programmable Gate Array) or other programmable devices, with an emphasis on reliability and durability, offering up to 20,000 write/erase cycles.
Furthermore, the XCF04SVOG20C boasts a wide operating temperature range from -40 °C to 85 °C, making it suitable for various environments. Its memory is organized as 4Mx1, providing a total memory density of 4194304 bits. The device also features a NOR type memory, which is essential for applications that require fast read operations and a simple interface. It adheres to stringent environmental standards, as indicated by its RoHS and REACH compliance, along with a moisture sensitivity level of 3, ensuring suitability for a broad range of applications.
Industry Applications for XCF04SVOG20C
While the XCF04SVOG20C is particularly designed with specific applications in mind, its features make it versatile for various industry uses. Potential applications include, but are not limited to, education and research, industrial automation, and robotics and drones. It is crucial to note that while these applications are feasible based on the component’s specifications, actual use cases should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Education and Research – Given its storage capacity and reliability, the XCF04SVOG20C could potentially be used in educational kits for teaching the principles of FPGA programming and digital design. Its ease of use and robustness also make it suitable for research projects, particularly those requiring the quick reconfiguration of programmable devices for experimental setups.
- Industrial Automation – In the realm of industrial automation, this EEPROM might be deployed in the configuration of programmable logic controllers (PLCs) or other automation equipment that requires the regular updating of firmware or control algorithms, potentially improving the flexibility and adaptability of manufacturing processes.
- Robotics and Drones – For robotics and drones, the XCF04SVOG20C could feasibly be used to store firmware or configuration data that dictates operational parameters or control algorithms. Its high write/erase cycle endurance and broad temperature range make it an appealing choice for these applications, which often involve rugged operating conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About AMD Xilinx
AMD Xilinx is a leading provider of EEPROMs and other memory solutions, known for their innovative approach to semiconductor design. They specialize in programmable logic devices, such as FPGAs, CPLDs, and related configuration memory components. The XCF04SVOG20C is an example of their dedication to offering advanced memory solutions that meet the needs of a wide range of applications. AMD Xilinx’s products are widely recognized for their reliability, performance, and advanced features, making them a preferred choice for designers and engineers looking to leverage the best in memory technology.
In addition to the XCF04SVOG20C, AMD Xilinx manufactures a wide array of memory components, each designed to address specific requirements in terms of size, performance, and durability. Their commitment to innovation and quality has positioned them as a leader in the memory segment, continually pushing the boundaries of what is possible in electronic design.
Where to Find XCF04SVOG20C by AMD Xilinx
For those looking to procure the XCF04SVOG20C, it is recommended to visit findchips.com, a comprehensive resource for finding electronic components from reputable distributors. Through findchips.com, you can compare current stock levels, pricing, and obtain detailed part information. While the XCF04SVOG20C has historically been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, Component Electronics, Inc, NexGen Digital, and Bristol Electronics, availability can vary. Therefore, potential buyers should go to findchips.com to get the latest availability and pricing information.
To discover alternate parts to the XCF04SVOG20C that might be offered by AMD Xilinx or other manufacturers, the EEPROMs section on findchips.com provides a comprehensive catalogue of options to consider for diverse application requirements.