Overview of XCF32PFSG48C by AMD Xilinx
The XCF32PFSG48C is a Configuration Memory device manufactured by AMD Xilinx, suited for high-performance electronic systems that require reliable non-volatile memory solutions. This EEPROM (Electrically Erasable Programmable Read-Only Memory) belongs to the larger category of Memory components specifically designed to store critical firmware or configuration data for electronic systems.
It boasts a memory density of 33,554,432 bits, organized as 32Mx1, providing ample capacity for storing complex system configurations or code. The device operates in a serial communication mode, making it compatible with a broad range of modern microcontrollers and digital signal processors. Notably, the XCF32PFSG48C operates over a wide voltage range from 1.65V to 2V, with a nominal supply voltage of 1.8V. This flexibility in operating voltage along with a low supply current (max 0.04 mA) ensures that the device can be integrated into systems with stringent power consumption requirements.
Additionally, the component is packaged in a compact, lead-free 48-pin Thin Fine-Pitch Ball Grid Array (TFBGA-48), emphasizing AMD Xilinx’s commitment to environmental sustainability without compromising on performance. With features like hardware write protection, this configuration memory ensures data integrity against unanticipated writes. Also of note is the device’s robust endurance of 20,000 write/erase cycles and data retention time of a minimum of 20 years, ensuring the reliability and longevity of the data stored.
Industry Applications for XCF32PFSG48C
The versatility and technical specifications of XCF32PFSG48C mean it could potentially serve a broad spectrum of industry applications. While its primary use case is in Computing and Data Storage systems, with further engineering and design analysis, one may potentially find its functionality spans much wider. Some possible areas to explore include:
- Embedded Systems: Devices that require firmware to perform specific functions, such as industrial control systems, might find this memory component particularly useful. Its high endurance and extended temperature range make it a robust option for harsh industrial environments.
- Networking: Network routers and switches, which need to store firmware and system configuration data reliably, could utilize the XCF32PFSG48C for its high-speed serial interface and reliable data retention.
- Consumer Electronics: High-end consumer electronics, including smartphones and tablets, which demand compact, high-capacity, and energy-efficient memory solutions, might benefit from this part’s small package footprint and low power consumption.
- Automotive Systems: Given its industrial temperature grade and hardware write protection, this component may be suitable for automotive applications where data integrity and device reliability are critical under varying environmental conditions.
These applications highlight the component’s adaptability, benefiting from its high memory density, low power requirement, and environmental resilience.
About AMD Xilinx
AMD Xilinx is a leading provider in the semiconductor industry, known for its innovative approach to programmable logic devices, including Field-Programmable Gate Arrays (FPGAs) and related memory components like the XCF32PFSG48C. Their capabilities in creating highly flexible and customizable semiconductor solutions have made them crucial to advancements in various technology sectors.
As a part of their extensive portfolio, AMD Xilinx focuses heavily on memory products, offering EEPROMs among other memory types to cater to the vast needs of different applications. The XCF32PFSG48C, with its high reliability and performance, exemplifies the quality and innovation that define AMD Xilinx products.
Where to Find XCF32PFSG48C by AMD Xilinx
To purchase the XCF32PFSG48C or to explore alternatives, we recommend starting your search at findchips.com. By comparing real-time stock levels and pricing from various distributors, you can make an informed buying decision tailored to your specific needs. Additionally, for those seeking alternatives or looking at similar EEPROMs, the EEPROMs section on FindChips can provide a comprehensive overview of available options from AMD Xilinx and other manufacturers.
Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Farnell, ComSIT Distribution, and Newark. However, inventory and availability are subject to change, so we advise checking FindChips for the most current information.