Overview of XCKU060-2FFVA1517I by AMD
The XCKU060-2FFVA1517I from AMD is part of the Kintex Ultrascale series and operates as a Field Programmable Gate Array (FPGA). This specific model boasts 2760 Configurable Logic Blocks (CLBs), incorporating a massive 725,550 logic cells, housed in a 1517-pin flip-chip ball grid array (FCBGA) package. The FPGA family is designed to support advanced applications requiring high-performance logic solutions. With a total RAM of 38912 Kbits and capable of supporting both high-speed industrial applications due to its dual speed grade, it is a robust choice for designers seeking high degrees of system integration and flexibility. This part also offers a broad operating temperature range, from -40°C to 100°C, underscoring its utility in industrial environments. As of the current writing, the factory lead time for this FPGA is listed as 16 weeks.
Industry Applications for XCKU060-2FFVA1517I
The XCKU060-2FFVA1517I offers a diverse range of potential industrial applications owing to its high logic capacity and performance characteristics. Its ample logic cells and I/O pins make it suitable for complex digital operations found in several tech-centric industries:
- Telecommunications: This FPGA could potentially manage signal processing tasks and data flow control systems required in modern telecommunication infrastructures.
- Aerospace and Defense: The device’s robustness in wide temperature ranges and high pin count makes it suitable for use in aerospace applications, where reliability under extreme conditions is critical.
- Consumer Electronics: Given the FPGA’s capacity for rapid processing and handling multiple inputs and outputs efficiently, it could possibly be employed in high-performance consumer electronics, such as gaming consoles and advanced wearables.
- Industrial Automation: This part’s high cell count and programmability lend itself well to complex automation systems, potentially driving the robotics and control systems behind modern manufacturing lines.
Note that these potential industry applications are conceptual and require thorough analysis and validation by engineering and design teams to meet specific industry standards and application needs.
About AMD
AMD, known for its innovation in high-performance computing, graphics, and visualization technologies, is also a significant player in the field of programmable logic, particularly through their Kintex Ultrascale FPGA series. The series, which includes parts like the XCKU060-2FFVA1517I, exemplifies AMD’s commitment to delivering cutting-edge technology that caters to a wide array of applications, from consumer electronics to industrial automation and beyond. By harnessing the prowess of these versatile chips, AMD continues to stand at the forefront of semiconductor development, reinforcing its status in the tech industry.
Where to Find XCKU060-2FFVA1517I by AMD
To procure the XCKU060-2FFVA1517I, it is recommendable to explore options available via Field Programmable Gate Arrays on findchips.com. This platform allows access to a comprehensive directory of suppliers and inventory availability, which can greatly aid in identifying where this part, and potentially others from AMD or various manufacturers, can be sourced. Historically, the XCKU060-2FFVA1517I has been available at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark, though availability may fluctuate. Check current stock levels and pricing via Findchips for the latest details.