Overview of XCR3256XL-10TQG144I by AMD
The XCR3256XL-10TQG144I is a complex programmable logic device (CPLD) that offers a robust feature set for various digital logic applications. Manufactured by Advanced Micro Devices (AMD), this part operates with a maximum clock frequency of 105 MHz and is designed using a 0.35um CMOS technology. It is designed to work in a wide range of operating temperatures, from -40°C to 85°C, making it suitable for industrial applications.
Encased in a 144-pin thin quad flat package (TQFP), this device offers 256 macrocells, with up to 120 input/output lines, providing substantial flexibility in integrating into various digital systems. Notably, the XCR3256XL-10TQG144I supports in-system programmable technology, enabling programmers to make changes to the device configuration after it has been installed in a system. This feature, combined with a JTAG (Joint Test Action Group) interface for boundary scan testing, enhances the ease of use and the maintainability of systems incorporating this CPLD. Compliant with RoHS and Reach standards, the device is lead-free, indicating adherence to modern environmental safety standards in electronic components.
Industry Applications for XCR3256XL-10TQG144I
The functionality and features of the XCR3256XL-10TQG144I CPLD make it a viable choice for a wide range of applications across various industries. It’s important to note that the potential industry applications listed below are conceptual and illustrative. Engineering and design teams should analyze and verify the suitability of this part to comply with specific industry standards and application requirements. Here are some potential applications:
- Industrial Automation: This device could potentially be used in the design of control systems, automation networks, and industrial interfaces, where its high I/O count and programmability allow for customized logic solutions adaptable to changing requirements.
- Consumer Electronics: In consumer electronics, the CPLD could be utilized for managing digital signals within devices such as smart home gadgets, entertainment systems, and complex multi-functional devices, benefiting from its programmable nature to handle various logical operations efficiently.
- Telecommunications: The high-speed performance and programmability could make it suitable for telecommunications equipment, including routers, switchers, and signal processing devices, where flexibility and high-frequency operations are often required.
- Computing and Data Storage: Data processing units, memory controllers, and peripheral interfaces might incorporate this CPLD to facilitate efficient data manipulation, signal routing, and device communication, enhancing overall system performance.
- Electronic Manufacturing: Given its reprogrammability and robust design, the CPLD can be used in testing equipment, automated production lines, and development tools, assisting manufacturers in creating flexible and adaptable production environments.
Again, these applications require thorough validation to ensure compliance with specific operational requisites and standards.
About AMD
AMD (Advanced Micro Devices) is a prominent figure in the semiconductor industry, known for its wide range of electronic components including CPUs, GPUs, and Programmable Logic Devices. With a history of innovation in the field of programmable logic, AMD offers an array of solutions that cater to a broad spectrum of digital design needs. The XCR3256XL-10TQG144I is among AMD’s specialized offerings in the CPLD category, designed to deliver high-performance logic operations with the flexibility of programmable elements. These devices are tailored for applications requiring quick and efficient digital logic modifications, highlighting AMD’s commitment to versatile and adaptable technology solutions.
Where to Find XCR3256XL-10TQG144I by AMD
For those looking to purchase the XCR3256XL-10TQG144I or exploring alternatives within the realm of Programmable Logic Devices, findchips.com offers a comprehensive resource to compare current stock levels and pricing from various distributors. Historically, this component has been available from distributors such as Mouser Electronics, Avnet Americas, and DigiKey. However, for the most accurate and up-to-date availability and pricing information, potential buyers are encouraged to check directly on findchips.com.