XCR3256XL-12TQG144I by AMD

Overview of XCR3256XL-12TQG144I by AMD

The XCR3256XL-12TQG144I by Advanced Micro Devices, Inc. (AMD) is an Electrically Erasable Programmable Logic Device (EE PLD) that is a crucial component in the realm of digital logic circuits. This particular model, part of the CoolRunner XPLA3 family, encompasses 256 macro cells and is capable of handling 6K gates. Its architecture is built on 0.35um CMOS technology, offering a low-power solution for high-performance logic integration. The device operates at a maximum frequency of 88 MHz, with a nominal voltage supply of 3.3V, and is designed for surface mounting in a 144-pin Thin Quad Flat Pack (TQFP) configuration. Key features include in-system programmability, JTAG boundary scan test (BST) support, and a propagation delay of 12 ns, making it highly versatile for complex digital systems.

With its compliance to RoHS (Restriction of Hazardous Substances), REACH, and carrying a Moisture Sensitivity Level (MSL) of 3, the XCR3256XL-12TQG144I is an environmentally conscious choice for developers looking to adhere to contemporary ecological standards. The device’s lead-free packaging further emphasizes AMD’s commitment to producing sustainable technologies. Despite its status as an End Of Life (EOL) product, its robust feature set makes it a valuable component for specialized applications where a reliable, programmable logic solution is required.

Industry Applications for XCR3256XL-12TQG144I

The versatile nature of the XCR3256XL-12TQG144I allows it to fit within a wide array of industries. Its ability to be programmed post-manufacturing aligns it with sectors requiring customizable logic solutions. The following are potential industry applications, noting these are conceptual and require thorough analysis by engineering and design teams:

  • Industrial Automation: For control systems and robotics, where the programmability of the XCR3256XL-12TQG144I could potentially adapt to varying inputs and outputs needed in complex manufacturing processes.
  • Telecommunications: It might serve in telecommunication equipment where its high-speed operation and capacity for handling complex logic could be utilized for data processing and management.
  • Consumer Electronics: In devices where power efficiency and compact logic solutions are crucial, like smartphones or wearable technology, the XCR3256XL-12TQG144I could potentially offer the required performance within tight power and space constraints.
  • Computing and Data Storage: Its fast operation and programmability might be beneficial for custom logic solutions in servers or storage devices, optimizing data flow and access protocols.
  • Education and Research: For training and research purposes, where its in-system programmability and JTAG support could facilitate learning and experimentation in digital logic and circuit design.

Note: The potential applications mentioned here are conceptual/illustrative and necessitate validation by engineering teams to ensure compliance with industry standards and specific application requirements.

About AMD

AMD, Advanced Micro Devices, Inc., is a leading global semiconductor company known for its contributions to the computing and graphics markets. In the realm of Programmable Logic Devices (PLDs), AMD through its acquisition and development strategies, has played a significant role in pushing forward the technology that underlies customizable logic architectures. The XCR3256XL-12TQG144I is a testament to AMD’s innovation in the PLD space, representing a sophisticated blend of low-power operation and high-performance capability. AMD continues to support a range of similar parts that cater to various computational needs, marking its prominence in the programmable logic industry.

Where to Find XCR3256XL-12TQG144I by AMD

To purchase the XCR3256XL-12TQG144I or explore similar Programmable Logic Devices, leveraging a dedicated electronic component aggregator like FindChips.com is highly recommended. FindChips.com offers the ability to compare real-time pricing and stock availability from multiple distributors. Historically, distributors such as Mouser Electronics, Avnet Americas, and DigiKey have offered this component, but it’s crucial to check FindChips.com for the current stock levels and pricing. This site provides a comprehensive overview of not only AMD’s offerings but also those from other manufacturers, giving buyers the widest range of options.

Compare pricing for XCR3256XL-12TQG144I and other Programmable Logic Devices / Programmable Logic at findchips.com