XCVH1542-2MSEVSVA3697 by AMD

Overview of XCVH1542-2MSEVSVA3697 by AMD

The XCVH1542-2MSEVSVA3697 is a microprocessor circuit engineered using CMOS technology, encapsulated in a Plastic Ball Grid Array (PBGA) with 3697 terminals housed in an FCBGA-3697 package. Manufactured by Advanced Micro Devices Inc., the device represents a vital component in the Other uPs/uCs/Peripheral ICs category.

This microprocessor operates with a nominal supply voltage of 0.8 V, and its voltage range spans from a minimum of 0.775 V to a maximum of 0.825 V. It supports surface mounting technology, making it suitable for dense electronic assemblies. The device maintains functionality across a broad operating temperature range up to 110 °C. With the current Rohs and Reach compliance, it adheres to essential environmental standards, making it a feasible choice for global markets. Also, the factory lead time for this component is noted at approximately 30 weeks as of the current writing.

Industry Applications for XCVH1542-2MSEVSVA3697

The XCVH1542-2MSEVSVA3697 could potentially serve various industry sectors due to its robust thermal performance and high terminal count, which allow for extensive interfacing capabilities. Its application could be conceptually extended but not limited to the following fields:

  • Computing and Data Storage: Given its high-speed CMOS technology and extensive integration capabilities, the XCVH1542-2MSEVSVA3697 might be used in servers and high-performance computing solutions, where processing speed and temperature management are critical.
  • Telecommunications: The device could possibly be employed in telecommunication infrastructure equipment, where reliability and the ability to operate in varying thermal environments are crucial.
  • Industrial Automation: Robots and automated machinery could benefit from this microprocessor, particularly in scenarios requiring precise control and operational reliability under higher thermal conditions.

These potential industry applications are conceptual and need detailed analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.

About AMD

Advanced Micro Devices, Inc. (AMD) is a major player in the electronics industry, known for its innovation in high-performance computing and graphics technologies. Within the realm of Other uPs/uCs/Peripheral ICs, AMD has established a significant presence by developing microcontrollers, processors, and other peripheral integrated circuits that cater to a wide range of applications, from consumer electronics to complex industrial systems. The XCVH1542-2MSEVSVA3697 is just one example of AMD’s commitment to quality and performance in this field.

Where to Find XCVH1542-2MSEVSVA3697 by AMD

For acquiring the XCVH1542-2MSEVSVA3697, it is recommended to explore options on findchips.com. Here, potential buyers can verify current stock levels, view real-time pricing from various distributors, and compare offerings. Historically, distributors such as Avnet Americas have stocked this part, but availability may vary. Additionally, the link to Other uPs/uCs/Peripheral ICs can be used to find alternative components that might be offered by AMD or other manufacturers.

Compare pricing for XCVH1542-2MSEVSVA3697 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com