XCVM1402-2HSIVFVC1596 by AMD

Overview of XCVM1402-2HSIVFVC1596 by AMD

The XCVM1402-2HSIVFVC1596 made by Advanced Micro Devices, Inc., is a high-performance system-on-chip (SoC) featuring an adaptive compute acceleration platform (ACAP) with field-programmable gate array (FPGA) technology. Housed in a 1596-ball fine-pitch ball grid array (FCBGA-1596) package, this microprocessor circuit is developed using CMOS technology. The package dimensions are 37.5 mm x 37.5 mm, with a seated height of 3.75 mm, designed for surface mount technology.

This part operates within a broad temperature range from -40°C to 110°C, accommodating applications in demanding environmental conditions. The supply voltage ranges from 0.854 V to 0.906 V, which optimizes power consumption across various operational states. It emphasizes AMD’s commitment to environmental safety as it complies with both ROHS and REACH standards.

With its package style and dense terminal array, the XCVM1402-2HSIVFVC1596 is positioned for integration into advanced digital systems requiring a significant number of I/O options and high-speed signal processing capabilities.

Industry Applications for XCVM1402-2HSIVFVC1596

The adaptive capabilities and comprehensive features of the XCVM1402-2HSIVFVC1596 make it suitable for diverse applications across several industries. The potential applications listed here are illustrative and should be analyzed and verified by engineering and design teams specific to the industry standards and application requirements:

  • Telecommunications: The high-speed data processing and connectivity options might suit this part for telecom infrastructure equipment such as routers, switches, and base stations.
  • Computing and Data Storage: Its advanced processing capabilities potentially allow for usage in high-performance computing systems, servers, and storage solutions where large data volumes and speed are critical.
  • Consumer Electronics: Given the part’s high integration and small footprint, it might be ideal for compact consumer electronics such as gaming consoles and advanced wearables.
  • Industrial Automation: The XCVM1402-2HSIVFVC1596 could possibly be used in control systems, robotics, and complex industrial machinery requiring rapid processing and precise control.

Please note that these potential industry applications are conceptual and require thorough compatibility assessments and validation.

About AMD

Advanced Micro Devices, Inc. (AMD) is a prominent name in the semiconductor industry, especially known for its microprocessors, GPUs, and Other uPs/uCs/Peripheral ICs. The company’s products are an essential part of modern computing, visualization, and networking technologies. AMD’s innovations in microcontrollers and processors play critical roles across various commercial and consumer platforms.

In particular, the XCVM1402-2HSIVFVC1596 is an example of AMD’s ability to integrate complex and adaptive technologies into compact and efficient semiconductor devices, reflecting their expertise in engineering high-performance chips.

Where to Find XCVM1402-2HSIVFVC1596 by AMD

If you are considering integrating the XCVM1402-2HSIVFVC1596 into your next project, it’s paramount to consult up-to-date inventory and price listings. Findchips.com provides a comprehensive platform where components like the XCVM1402-2HSIVFVC1596 can be researched. This includes availability from various distributors. While it has been available from distributors such as Avnet Americas, Mouser Electronics, and DigiKey, stock levels fluctuate. For similar or alternative parts, you might also consider browsing the broader category of Other uPs/uCs/Peripheral ICs on Findchips.com to view options from AMD or other manufacturers.

Compare pricing for XCVM1402-2HSIVFVC1596 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com