Overview of XCZU4CG-1SFVC784E by AMD
The XCZU4CG-1SFVC784E by AMD is a microprocessor circuit incorporating FPGA technology from the Zynq UltraScale+ family. This advanced component is built on a 20nm technology and operates with a nominal supply voltage of 0.85V. It is encapsulated in a plastic/epoxy 784-pin FCBGA (Flip Chip Ball Grid Array) package, ensuring robust performance in a wide range of applications. The device features a high-density connection framework with 784 terminals, enhancing its functionality in complex integrated environments.
Marked by its integration of a Cortex-A53 processor with FPGA capabilities, this microprocessor circuit allows for significant flexibility in hardware programming coupled with powerful processing capacity. This dual capability makes it immensely suitable for high-demand applications requiring rapid data processing and adaptable hardware configuration. Additionally, this product adheres to RoHS and Reach compliance, making it an environmentally responsible choice. Notably, its moisture sensitivity level is rated at 4, and it can withstand operating temperatures up to 100°C, which ensures durability and reliability in varied operational conditions. With a peak reflow temperature of 250°C for a maximum of 30 seconds, this microprocessor is equipped for standard reflow soldering processes used in electronic assembly.
Industry Applications for XCZU4CG-1SFVC784E
The versatility and high performance of the XCZU4CG-1SFVC784E potentially make it suitable for various high-tech industry applications. Note, however, that the following potential applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Telecommunications: The integration capability of FPGA and a Cortex-A53 processor potentially allows for use in network infrastructure equipment where adaptable signal processing and substantial data throughput are required.
- Consumer Electronics: The microprocessor could be used in advanced consumer electronics, such as high-performance gaming consoles and smart home devices, offering the necessary processing power and configurability.
- Industrial Automation: Its robust operating temperature range and high integration density make it a possible choice for control systems in automated production lines, potentially enhancing operational efficiencies and system responsiveness.
- Computing and Data Storage: As a part of data centers’ storage solutions and high-performance computing systems, this microprocessor provides the necessary speed and adaptability, possibly improving data management and processing capabilities.
It is important to consider that the successful integration of this microprocessor into any product or system depends on numerous factors that vary widely across different industries and specific applications.
About AMD
AMD, short for Advanced Micro Devices, Inc., is a prominent player in the semiconductor industry, known for its innovation in processing technology. Within the realm of Other uPs/uCs/Peripheral ICs, AMD has made significant contributions, particularly in the integration of microprocessors and FPGA technologies as seen in the XCZU4CG-1SFVC784E. The company is dedicated to pushing the boundaries of electronic component capabilities, fostering developments that enhance reliability, efficiency, and performance across various computing and processing platforms.
Where to Find XCZU4CG-1SFVC784E by AMD
For procuring the XCZU4CG-1SFVC784E, the recommended primary source is findchips.com. This platform not only lists Other uPs/uCs/Peripheral ICs but also offers real-time pricing and availability from various distributors. Historically, distributors such as Win Source Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. Prospective buyers should visit FindChips for the most current stock levels and pricing information available.