Overview of XCZU4EG-1SFVC784E by AMD
The XCZU4EG-1SFVC784E by AMD is a microprocessor circuit featuring integrated functionalities of both a Field Programmable Gate Array (FPGA) and a system on a chip (SoC) based on ARM Cortex-A53 architecture. This component belongs to the Zynq UltraScale+ family and incorporates 192,150 logic cells manufactured with a 20-nanometer process technology. Operating at a nominal supply voltage of 0.85V, the part is encapsulated in a 784-pin plastic-enhanced ball grid array (FCBGA-784) package.
Among its notable features, it offers compliance with RoHS and REACH standards, ensuring that it meets current environmental and safety regulations. The microprocessor circuit’s temperature range can withstand operating conditions up to 100°C, making it suitable for various intense industrial applications. Furthermore, the part is specified with a factory lead time of 16 weeks, as of this writing, reflecting the time from order to delivery.
Industry Applications for XCZU4EG-1SFVC784E
The XCZU4EG-1SFVC784E’s advanced capabilities make it potentially suitable for a range of high-tech industries. The following are potential use case scenarios:
- Telecommunications: This device could potentially be utilized in communication infrastructure equipment. Its high-performance FPGA capabilities enable it to handle complex digital signal processing which is crucial for base stations and network routers.
- Consumer Electronics: The microprocessor is suitable for high-definition video processing applications, possibly finding use in smart home devices like advanced security systems or smart TVs that require substantial video processing capabilities.
- Aerospace and Defense: Given its high temperature grade and durability, the XCZU4EG-1SFVC784E might be suitable for satellite technology where robustness and reliability under extreme conditions are required. However, specific defense or aerospace applications should also meet additional industry certifications and standards.
- Industrial Automation: This microprocessor circuit could be used in automated equipment that requires data computation and real-time processing capabilities, such as robotic arms or automated quality inspection systems.
These potential industry applications are conceptual and require rigorous analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Additionally, while similar parts might be used in these applications, specialized designs and customizations may be necessary based on specific use cases.
About AMD
AMD (Advanced Micro Devices, Inc.) is a significant player in the semiconductor industry, known for its robust portfolio of processors and microcontrollers, which fall under the broader category of Other uPs/uCs/Peripheral ICs. While AMD is widely recognized for its high-performance computing and graphics processors, the company also offers a variety of specialized ICs, including the Zynq UltraScale+ series found in XCZU4EG-1SFVC784E and similar advanced microprocessor circuits. These components integrate the functionality of a traditional microprocessor with the flexible programmability of an FPGA, catering to a vast range of applications from simple consumer electronics to complex, mission-critical systems in industrial and aerospace sectors.
Where to Find XCZU4EG-1SFVC784E by AMD
To procure the XCZU4EG-1SFVC784E, it is advisable to research on findchips.com. This platform provides access to current stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, to see real-time availability and pricing, and to explore other similar offerings such as those in the Other uPs/uCs/Peripheral ICs subcategory, visiting findchips.com is recommended.