Overview of XCZU7EV-2FFVC1156I by AMD
The XCZU7EV-2FFVC1156I from AMD is a microprocessor circuit integrated within a 1156-pin flip-chip ball grid array (FCBGA) package. This component is built using complementary metal-oxide-semiconductor (CMOS) technology and is designed to operate with ARM Cortex-A53/R5 cores, categorizing it within the Other uPs/uCs/Peripheral ICs. Suitable for a wide range of industrial applications, this microprocessor offers a maximum operating temperature range of 100°C and a minimum of -40°C, making it highly versatile in various environmental conditions.
This product comes with several key features, such as support for various levels of the Peripheral Component Interconnect (PCI) and enhanced security protocols. Notably, it complies with current standards for restriction of hazardous substances (RoHS) and Registration, Evaluation, Authorization and Restriction of Chemicals (REACH), ensuring that it meets global environmental and safety standards. As of the current writing, its factory lead time is 16 weeks.
Industry Applications for XCZU7EV-2FFVC1156I
The XCZU7EV-2FFVC1156I could potentially be applicable in various industries due to its versatile performance attributes and specifications. Below are potential use cases for this microprocessor in specific industries:
- Telecommunications: Given its high processing capabilities and robust temperature range, the part could optionally be used in telecommunications equipment such as routers, switches, and base stations where managing large data flows efficiently is crucial.
- Industrial Automation: In the domain of industrial automation, this microprocessor might be suited for managing complex machinery control systems, possibly improving the efficiency and responsiveness of automated production lines.
- Consumer Electronics: Due to its ARM Cortex technology, which is commonly utilized in high-performance embedded systems, this part could potentially be integrated into consumer electronics like high-end smart devices or gaming consoles where fast processing speeds are essential.
- Aerospace and Defense: This microprocessor’s broad temperature range and reliability might suit aerospace systems, possibly supporting applications in avionics and satellite communications, where strong performance under extreme conditions is necessary.
- Computing and Data Storage: Another hypothetical application of this microprocessor might be in server farms or data centers that require dense configurations of processors to handle extensive computations and data processing tasks efficiently.
Please note, these potential industry applications of XCZU7EV-2FFVC1156I are only conceptual and should be verified by engineering and design teams to meet specific industry standards and requirements.
About AMD
AMD, known as Advanced Micro Devices Inc., holds a substantial reputation in the development and manufacturing of semiconductor products. Within the realm of Other uPs/uCs/Peripheral ICs, AMD has introduced various products that integrate advanced processing technologies suitable for a range of applications from consumer electronics to complex computational systems in industrial and technological fields. The XCZU7EV-2FFVC1156I is aligned with AMD’s commitment to delivering high performance and reliable microprocessor circuits, leveraging ARM’s industry-leading Cortex architecture.
Where to Find XCZU7EV-2FFVC1156I by AMD
For those interested in purchasing the XCZU7EV-2FFVC1156I, I recommend conducting research through our platform, findchips.com. By exploring the Other uPs/uCs/Peripheral ICs page, you can compare this part with alternative products offered by AMD or other manufacturers. In the past, distributors such as Win Source Electronics, Avnet Americas, Mouser Electronics, DigiKey, and Farnell have stocked this part, but it is essential to consult findchips.com for current availability and pricing details.