XEL4030-102MEC by Coilcraft Inc

Overview of XEL4030-102MEC by Coilcraft Inc.

The XEL4030-102MEC, manufactured by Coilcraft Inc., is a general-purpose inductor designed primarily for power applications. With an inductance value of 1 µH and a tolerance of 20%, this part is constructed with a composite core and features a surface mount design for easier integration into electronic circuits. The dimensions of the component are compact, measuring 4 mm in length and width, and 3.1 mm in height, fitting into the 1616 series package specification.

The XEL4030-102MEC is rated to handle a maximum current of 10.7 A and has a DC resistance of just 0.00978 Ω, making it suitable for high-efficiency applications. Its self-resonance frequency is noted at 65 MHz, allowing for effective performance in a range of frequencies, which is critical for applications where inductors might be subject to varying signals.

This part is compliant with RoHS and REACH regulations, ensuring that it adheres to necessary environmental and safety standards. Additionally, it meets the requirements set by AEC-Q200, which is crucial for automotive applications, ensuring reliability under harsh operating conditions. The terminations are finished with tin/silver (Sn/Ag), promoting good solderability and reducing potential corrosion issues over time.

Industry Applications for XEL4030-102MEC

The XEL4030-102MEC could potentially serve in various industries, leveraging its properties in applications where efficient power management and signal processing are paramount. Here are a few examples:

  • Internet of Things (IoT): The compact size and high current rating could allow the XEL4030-102MEC to be used in various IoT devices that require reliable power inductors for signal filtering and power stability. Devices like smart sensors or wearable technology might benefit from its low DC resistance and shielded construction to minimize electromagnetic interference (EMI).
  • Consumer Electronics: This inductor might find its way into consumer electronics applications such as power supplies for mobile devices or small-scale electronic circuits. Its compact form factor, combined with the capability to handle substantial current, is advantageous in space-constrained environments.
  • Automotive: Given its compliance with AEC-Q200, the XEL4030-102MEC could potentially be suitable for automotive applications, such as in electronic control units (ECUs) where stable power delivery under varying operational conditions is essential.
  • Telecommunications: The ability to handle high frequencies might allow the use of this inductor in telecommunications equipment where filtering and power management are necessary for signal integrity and reliability in devices such as routers and base stations.
  • Robotics and Drones: In robotics, efficient power distribution is critical. The XEL4030-102MEC might be used in power circuits of drones or automation systems, ensuring that components receive stable power without significant losses due to its low resistance and high current rating.

It is essential to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar inductors may also be employed in these applications depending on exact specifications and performance needs.

About Coilcraft Inc.

Coilcraft Inc. is a manufacturer that specializes in electronic components, particularly inductors and transformers, including the XEL4030-102MEC. They have developed a broad range of fixed inductors, which are critical in various power management and filtering applications.

The company prides itself on innovation and quality, producing products that meet stringent industry standards. Their catalog includes inductors suitable for automotive applications, high-frequency circuits, and general-purpose designs. Similar parts to XEL4030-102MEC from Coilcraft could include other power inductors designed to facilitate energy efficiency in low-profile applications, catering to diverse sectors such as communication, industrial automation, and consumer electronics.

Where to Find XEL4030-102MEC by Coilcraft Inc

XEL4030-102MEC, it is recommended to visit findchips.com for current stock levels and pricing information. Moreover, the link to Fixed Inductors can be valuable for finding alternate parts that might be offered by Coilcraft Inc or other manufacturers in this category.

The XEL4030-102MEC has historically been available at distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, it is essential for buyers to check current availability and pricing through findchips.com, as stock levels may fluctuate over time.

Compare pricing for XEL4030-102MEC and other Fixed Inductors at findchips.com