Overview of XEL4030-152MEC by Coilcraft Inc.
The XEL4030-152MEC is a general-purpose inductor with a 1.5µH inductance, featuring a composite-core, designed for surface mount (SMT) installation. Manufactured by Coilcraft Inc., this component is part of the broadly utilized Fixed Inductors subcategory. Its electrical characteristics include a 20% tolerance, a substantial rated current of 8.1A, and a low DC resistance of 16.6mOhms, making it efficient for power applications. The XEL4030-152MEC supports a wide operating temperature range from -40°C to 125°C, catering to various environmental conditions. Complying with the AEC-Q200 standard, it is suitable for automotive applications demonstrating reliability and quality. Its compact form factor (1616 case size) with dimensions 4mm x 4mm x 3.1mm, along with being shielded, minimizes electromagnetic interference, making it versatile for numerous electronic designs.
Industry Applications for XEL4030-152MEC
The XEL4030-152MEC’s attributes make it suitable for a wide range of applications across various industries. Here are potential industry applications, noting these scenarios require specific analysis and verification by engineering and design teams:
- Automotive: Considering its compliance with AEC-Q200 standards, the XEL4030-152MEC could potentially be used in vehicle electronics such as engine control units (ECUs), power distribution systems, and infotainment systems. The part’s high current rating and low DC resistance are beneficial for managing power efficiently in automotive applications.
- Consumer Electronics: With its compact size and high efficiency, the inductor might find applications in portable electronics, such as smartphones, tablets, and laptops, where power management and space-saving are critical.
- Industrial Automation: In the context of automation technology, this component could potentially be utilized in power supply units, motor controls, and other machinery that require robust, high-performance inductors to handle fluctuating power demands efficiently.
- Telecommunications: The XEL4030-152MEC might be beneficial in telecom equipment, such as networking devices and RF transceivers, offering optimization in power distribution and signal integrity, due to its shielded nature and stability over a broad temperature range.
- Electronic Manufacturing: Given its general-purpose nature, this inductor could be essential in testing and manufacturing equipment, aiding in voltage regulation, filtering, and energy storage across diverse electronic devices.
Note: The potential industry applications listed are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide range of inductors, transformers, and RF components, known for their quality and performance in challenging applications. In their extensive portfolio, the XEL4030-152MEC represents only a fraction of their commitment to innovative solutions in electronic component design. Coilcraft excels in producing Fixed Inductors for various applications, from consumer electronics to industrial machinery and automotive systems. Their dedication to high-quality manufacturing and the ability to meet the stringent requirements of these diverse industries have positioned Coilcraft as a key player in the electronic components market.
Where to Find XEL4030-152MEC by Coilcraft Inc
To locate and purchase the XEL4030-152MEC, or to find alternate Fixed Inductors that might be more suitable for your specific needs, visiting findchips.com can provide the most up-to-date pricing and availability from a range of distributors. Historically, distributors such as Sensible Micro Corporation, Coilcraft Direct, Mouser Electronics, and DigiKey have stocked this component. However, to ensure current availability and best pricing, checking the most recent data on findchips.com is recommended.