XFL3012-102MEC by Coilcraft Inc

Overview of XFL3012-102MEC by Coilcraft Inc.

The XFL3012-102MEC is a general-purpose inductor designed for various applications requiring a compact and efficient inductive component. With a nominal inductance value of 1 µH and a rated current of 2.6 A, this part stands out for its ability to handle power in a wide range of electronic circuits. The part employs a composite-core construction which contributes to its performance in terms of efficiency and thermal management. This inductor also features a rectangular chip package size of 1212, with dimensions of 3 mm x 3 mm x 1.3 mm (length x width x height).

Compliance with both the RoHS directive and halogen-free requirements underscores the focus on environmentally friendly design, making the XFL3012-102MEC an appealing choice for manufacturers mindful of regulatory standards. As of the current writing, the part is active in the market, denoted by a part life cycle code of ‘Active.’ The DC resistance is rated at 0.046 Ω, which ensures minimal energy loss during operation.

This inductor operates efficiently across a temperature range from -40 °C to 85 °C, making it suitable for diverse environments. The self-resonance frequency of 115 MHz indicates its capability in high-frequency applications. Furthermore, this part is designed with a shielded structure to minimize electromagnetic interference, enhancing its reliability in sensitive electronic applications.

Industry Applications for XFL3012-102MEC

The XFL3012-102MEC could potentially be utilized across various industries, including but not limited to the following examples:

  • Environmental Monitoring: This inductor might be integrated into sensor modules for monitoring environmental conditions. Its small size and power-handling capabilities could support circuits that require compact inductors for energy efficiency.
  • Industrial Automation: The XFL3012-102MEC might be used in control systems for robotic arms and automated assembly lines. Its robust performance characteristics could aid in ensuring reliable power delivery to actuators and sensors within those systems.
  • Consumer Electronics: This part could potentially find its place in devices like smartphones or tablets, where space is at a premium, but performance must remain high. Its ability to function well in high-frequency applications is advantageous for filtering and power management in portable devices.
  • Telecommunications: The operating specifications of this inductor might make it suitable for use in RF applications, especially in mobile communication devices that require efficient power inductors to stabilize power supplies.
  • Power Supply Units: Considering its characteristics, the XFL3012-102MEC could also be an option for use in power supplies, smoothing and filtering out voltage ripples in DC-DC converter circuits.

It is crucial to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. specializes in the design and production of high-performance inductors, transformers, and chokes, aiming to meet diverse industry needs. The company is recognized for its robust offerings in the realm of fixed inductors, among other products. The XFL3012-102MEC is one example of their extensive catalog, which includes various shapes and sizes to meet different application requirements.

Coilcraft has established a reputation for creating inductors that balance performance, size, and compliance with regulations like RoHS. They offer several similar parts for different use cases, suggesting a versatile capability to meet varying demands within the marketplace. The company also engages in continuous innovations to ensure their products remain competitive and efficient in an ever-evolving electronic landscape.

Research Price and Stock for XFL3012-102MEC by Coilcraft Inc on Findchips.com

For those interested in acquiring the XFL3012-102MEC, it is advisable to check stock levels and pricing through Findchips.com. This platform provides a comprehensive overview of availability across various distributors. The part has historically been available at distributors such as LCSC, Coilcraft Direct, Chip-Germany GmbH, and DigiKey, among others. However, current stock and pricing should be verified through Findchips for the most accurate information.

Compare pricing for XFL3012-102MEC and other Fixed Inductors / Inductors at findchips.com