Overview of XFL3012-332MEC by Coilcraft Inc.
The XFL3012-332MEC by Coilcraft Inc. is a general-purpose inductor with a nominal inductance of 3.3 µH, a maximum rated current of 1.6 A, and a tolerance of 20%. This component is part of the Fixed Inductorssubcategory within the broader category of Inductors. It is designed with a composite core material and comes in a 1212 surface mount package, making it suitable for automated assembly processes. The part is halogen-free and complies with RoHS regulations, indicating its environmental friendliness and suitability for use in a wide range of applications where these certifications are required.
The XFL3012-332MEC features a self-resonance frequency of 61.6 MHz and a direct current resistance (DCR) of 0.127 Ω, which qualifies it as an efficient choice for power applications requiring minimal power dissipation. The package size is 3mm x 3mm with a height of 1.3mm, making it an excellent selection for space-constrained applications. Its operating temperature range from -40 °C to 85 °C enables versatility across various environmental conditions. Moreover, its shielded construction helps in reducing electromagnetic interference (EMI), enhancing performance in noise-sensitive applications.
Industry Applications for XFL3012-332MEC
The versatile nature of the XFL3012-332MEC inductor allows it to potentially fit into various applications across multiple industries. This versatility is due to its compact size, electrical characteristics, and compliance with environmental standards. However, it’s important to note that these potential industry applications are only conceptual and necessitate thorough analysis and verification by professional engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Environmental Monitoring Systems: In environmental monitoring equipment, the XFL3012-332MEC might be used in power supply circuits to filter out noise and stabilize the power, enhancing the accuracy and reliability of environmental data collection.
- Industrial Automation: For industrial automation machinery and robotics, this inductor could potentially serve in DC-DC converters, playing a critical role in managing power efficiently across various parts of the systems, preventing disruptions, and ensuring stable operations.
- Consumer Electronics: In consumer electronics such as laptops, tablets, and smartphones, the inductor might be utilized within power management circuits, helping to maintain stable voltages and currents even under fluctuating power demands, thereby extending the lifespan of the devices and improving user experience.
- Telecommunications: Within telecommunication infrastructure, the inductor could be used in RF circuits, potentially aiding in signal filtering and impedance matching, thus enabling clearer communication signals and improving network reliability.
Note: The above applications require specific design considerations and adherence to regulatory and industry standards, which must be thoroughly evaluated by professionals in each sector.
About Coilcraft Inc.
Coilcraft Inc. is a prominent manufacturer known for its wide range of inductive components, including a variety of Fixed Inductors. The company excels in producing high-quality, reliable inductors designed to meet the needs of a range of applications, from consumer electronics to industrial and automotive systems. Coilcraft’s commitment to research and development has made it a go-to source for inductors that require precise specifications, like the XFL3012-332MEC and others similar in scope and application. Their parts are recognized for their durability, efficiency, and performance in challenging environments.
Where to Find XFL3012-332MEC by Coilcraft Inc
To source or procure the XFL3012-332MEC, one should consider visiting findchips.com. This platform provides real-time availability, pricing, and datasheets from multiple distributors. Historically, distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, Coilcraft Direct, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, to get the most current stock levels, pricing information, and to explore alternatives, the Fixed Inductors link on findchips.com can be invaluable. This link not only allows checking for XFL3012-332MEC but also helps in finding alternative products offered by Coilcraft Inc or other manufacturers that might better suit specific application requirements.