XFL4020-102MEC by Coilcraft Inc

Overview of XFL4020-102MEC by Coilcraft Inc.

The XFL4020-102MEC by Coilcraft Inc. is a General Purpose Inductor classified under the category of Fixed Inductors in the broader field of Inductors. This inductor features a 1µH nominal inductance, with a tolerance of 20%. Designed to operate across a wide temperature range, from -40 °C to +125 °C, the XFL4020-102MEC is suitable for a variety of demanding applications. It is constructed with a metal composite-core housed in a shielded SMD (Surface Mount Device) package, ensuring minimal electromagnetic interference (EMI) and a compact design.

The inductor demonstrates a low DC Resistance (DCR) of 0.0119 Ω, maximizing efficiency by reducing power losses. With a maximum rated current of 11 A, it supports high current applications while maintaining a low temperature rise. Its self-resonance frequency is specified at 64 MHz, providing a clear indication of its operational bandwidth for circuit designers. The environmental and regulatory compliance is assured with Pb-free, RoHS, and REACH compliance, making it a suitable choice for global markets.

Industry Applications for XFL4020-102MEC

The versatility and performance characteristics of the XFL4020-102MEC make it suitable for a wide range of applications. Industries that may find this part particularly useful include:

  • Environmental Monitoring: Its reliability and compliance with global environmental standards make it suitable for environmental monitoring equipment, where precise and dependable measurements are critical.
  • Industrial Automation: The high rated current and low DCR values could be advantageous in industrial automation equipment, supporting the efficient operation of motors, actuators, and sensors.
  • Power Supplies: Given its high current capacity and low heat generation, the XFL4020-102MEC may be suitable for use in power supply circuits, contributing to the overall efficiency and compactness of the design.
  • Telecommunications: The shielded construction enables its use in telecommunications equipment, where minimizing interference is crucial for signal integrity and reliability.

These applications benefit from the XFL4020-102MEC’s construction, ensuring reliable performance in environments where durability and precise operation are essential.

About Coilcraft Inc.

Coilcraft Inc. is a recognized leader in the design and manufacture of magnetic components, including a wide range of inductors. The company specializes in creating products that meet the demanding requirements of power supplies, RF and wireless, and broadband communications. The XFL4020-102MEC is a testament to their expertise in the field, embodying the qualities like high efficiency, reliability, and durability that Coilcraft’s components are known for. Their offerings in the Fixed Inductors category are extensive, with parts designed to cater to various applications and industries.

Where to Find XFL4020-102MEC by Coilcraft Inc

To procure the XFL4020-102MEC, findchips.com offers a comprehensive platform where you can compare stock levels and pricing from various distributors. For those interested in exploring alternatives or similar components by Coilcraft Inc or other manufacturers, the Fixed Inductors section is an invaluable resource. Historically, distributors such as DigiKey, Mouser Electronics, and Farnell, among others, have stocked the XFL4020-102MEC. However, to ensure availability and the most current pricing, we recommend checking findchips.com.

Compare pricing for XFL4020-102MEC and other Fixed Inductors / Inductors at findchips.com