Overview of XFL4020-152MEC by Coilcraft Inc.
The XFL4020-152MEC is a general-purpose inductor with a nominal inductance of 1.5 µH, capable of supporting a maximum rated current of 9.1 A and a DC resistance of 15.8 mOhms. This component is part of the Fixed Inductors subcategory and distinguishes itself with a metal composite core. The design is tailored for surface mount technology (SMT), featuring a 4040-20M (4×4 mm) rectangular package with a low profile of 2.1 mm height, making it suitable for compact circuit designs. Additionally, it is shielded, contributing to reduced electromagnetic interference (EMI), a critical feature for maintaining performance in densely packed electronic assemblies.
Constructed for power inductor applications with a tolerance of 20%, the XFL4020-152MEC demonstrates Coilcraft’s commitment to quality, offering excellent thermal stability across a wide temperature range of -40 °C to +125 °C. This inductor is suitable for a variety of power management applications, blending efficiency, reliability, and high current handling capability. The component is RoHS compliant and meets the AEC-Q200 standard for automotive reliability, supporting its use in harsh environments. Its construction, shielded nature, and specifications underpin its suitability for a broad array of electrical and electronic applications.
Industry Applications for XFL4020-152MEC
The wide array of features offered by the XFL4020-152MEC makes it a versatile component for various industry applications. While specific use cases will depend on engineering analysis and design requirements, several industries might benefit from its integration:
- Automotive Electronics: Given its compliance with AEC-Q200 standards, the XFL4020-152MEC can potentially be integrated into automotive power electronics, such as infotainment systems, LED lighting controls, and advanced driver assistance systems (ADAS), where durability and performance under temperature extremes are critical.
- Industrial Automation: Its high current handling and robustness make it suited for use in power supply units, motor control circuits, and energy management systems within industrial automation settings. The part’s efficient performance could enhance reliability and efficiency in such rugged applications.
Environmental Monitoring: For sensors and monitoring devices that require stable power supply circuits, particularly those deployed in variable environmental conditions, this inductor could offer the needed reliability and performance consistency. Consumer Electronics: Devices requiring compact power inductors for space-sensitive applications such as smartphones, tablets, and other portable electronics might leverage the XFL4020-152MEC for its small footprint and efficiency.
Note that these potential applications necessitate thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance.
About Coilcraft Inc.
Coilcraft is a recognized leader in the manufacture of magnetic components, including a wide range of inductors for various electronic and electrical applications. Specializing in the field of Fixed Inductors, Coilcraft offers products that are critical for power management, RF and high-frequency applications, and much more. The company emphasizes design and manufacturing excellence, producing components that meet stringent quality standards such as AEC-Q200 for automotive applications.
The XFL4020-152MEC is among Coilcraft’s offerings that epitomize their commitment to high-quality, durable, and application-flexible components. With a portfolio that extends beyond the XFL4020-152MEC, Coilcraft manufactures a variety of inductors in different sizes, inductance values, and performance specifications to meet diverse needs across a spectrum of industries.
Where to Find XFL4020-152MEC by Coilcraft Inc
To find the XFL4020-152MEC or explore alternatives for your application, visiting findchips.com is recommended. This platform aggregates real-time data from various distributors, providing current stock levels, pricing, and datasheets. While the part has historically been available through distributors like Perfect Parts Corporation, CHIPMALL.COM LIMITED, Chip1Cloud, Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey, availability can fluctuate. Therefore, checking findchips.com ensures that you receive the most current information. Additionally, through the extensive listing under Fixed Inductors, alternatives offered by Coilcraft Inc or other manufacturers can be found, providing the flexibility to source the best component for your needs.