Overview of XFL4020-222MEC by Coilcraft Inc.
The XFL4020-222MEC is a general-purpose inductor designed and manufactured by Coilcraft Inc., a leader in electronic component innovation. This power inductor is characterized by a 2.2µH nominal inductance, with a 20% tolerance, and can operate over a wide temperature range from -40°C to +125°C, making it highly versatile for various applications. It is a shielded, metal composite-core inductor with a surface mount technology (SMT) packaging style, designed for medium- to high-density circuit boards. The component has a maximum rated current of 8 A and exhibits low DC resistance (0.0235 Ω), which is crucial for power efficiency. The shielded construction helps in reducing the magnetic interference with other components, and with AEC-Q200 compliance, it is suited for automotive applications among others. This inductor is also Lead (Pb) free and RoHS compliant, ensuring it meets the current environmental and safety regulations.
Industry Applications for XFL4020-222MEC
The XFL4020-222MEC may be suitable for a variety of applications given its features. Key industry applications include:
- Environmental Monitoring: Its wide operating temperature range and reliability may make it invaluable in environmental monitoring equipment, potentially for sensing and data logging instruments where stability across temperature variations is vital.
- Industrial Automation: Given its high current rating and low resistance, the XFL4020-222MEC could be used in industrial automation hardware, such as in power supplies, robotics, and control systems where efficient power management is key.
- Automotive Systems: The AEC-Q200 compliance suggests its use in automotive applications, potentially in power management systems, infotainment, or electric vehicle power converters where durability and performance under harsh conditions are required.
- Consumer Electronics: Its SMT package and shielded design may make it suitable for use in compact, high-performance consumer electronics like smartphones, tablets, and wearable technology, where space is at a premium, and interference needs to be minimized.
About Coilcraft Inc.
Coilcraft Inc. is an established leader in the manufacture of magnetic components, including a wide range of inductors like the XFL4020-222MEC. They specialize particularly in fixed inductors, offering components that are widely recognized for their quality, reliability, and performance across various applications. Coilcraft’s product range includes inductors for applications such as RF, power, and automotive. Known for their commitment to high standards and innovative engineering, Coilcraft components are a preferred choice among engineers and procurement professionals alike for critical and high-performance applications.
Where to Find XFL4020-222MEC by Coilcraft Inc
To source the XFL4020-222MEC, potential buyers are advised to visit findchips.com. On findchips.com, you can compare current stock levels, compatibility, and pricing from various distributors worldwide to ensure you’re getting the best deal for your needs. Historically, this part has been available at distributors such as LCSC, Win Source Electronics, Mouser Electronics, and Farnell. However, availability can fluctuate, so it is crucial to check the latest information. Additionally, for those seeking alternatives to the XFL4020-222MEC, the website’s search feature for Fixed Inductors can help in identifying other parts offered by Coilcraft Inc or other manufacturers that might meet the application requirements.