XFL4020-332MEC by Coilcraft Inc

Overview of XFL4020-332MEC by Coilcraft Inc.

The XFL4020-332MEC by Coilcraft Inc. is a general-purpose inductor with a metal composite-core, designed specifically for surface-mount technology (SMT). It is characterized by a nominal inductance of 3.3 µH, with a tolerance of 20%. The inductor supports a significant maximum rated current of 5.2 A and demonstrates a low DC resistance (DCR) of 0.0383 Ω. With an operating temperature range from -40 °C to +125 °C, the XFL4020-332MEC is suitable for a variety of challenging environments.

This component belongs to the subcategory of Fixed Inductors within the broader inductors category. It comes in a 1616 case size with dimensions 4mm x 4mm and a height of 2.1mm, offering a compact solution for space-constrained applications. Additionally, it is shielded, further enhancing its performance by reducing electromagnetic interference (EMI). The part meets various industry standards, including AEC-Q200 for reliability in automotive applications, and it is compliant with RoHS, Pb-Free, and REACH regulations.

Industry Applications for XFL4020-332MEC

The XFL4020-332MEC’s features make it highly versatile, finding potential application across a range of industries:

  • Environmental Monitoring: Instruments that monitor air quality, water pollution, or radiation levels might employ the XFL4020-332MEC for its reliability and ability to operate within a wide temperature range. Its compact size and shielding ability are beneficial in sensitive environmental monitoring equipment where space is at a premium and noise reduction is critical.
  • Industrial Automation: In the realm of industrial automation, devices such as robotic arms, sensors, and actuators could utilize this inductor for its high current handling and low DCR, optimizing power efficiency in processes that demand reliability and precision.
  • Consumer Electronics: Although not specifically listed, the XFL4020-332MEC could also find application in consumer electronics like smart wearables, portable devices, and smart home systems due to its compact form factor and efficiency in power management, providing longer device life and reduced heat generation.
  • Power Supply Units (PSUs): Within PSUs, the XFL4020-332MEC potentially contributes to smoothing ripple currents and improving overall stability and efficiency, thanks to its high current rating and low resistance.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a premier global manufacturer of magnetic components, including a broad range of inductors. They are well-regarded for their focus on design, production, and distribution of high-grade Fixed Inductors, among other types of inductors. The XFL4020-332MEC is one example of Coilcraft’s commitment to providing components that meet stringent quality and performance requirements.

Coilcraft’s inductors are designed to cater to a diverse array of applications, from power supply to RF. The common thread among products like the XFL4020-332MEC is their reliability, efficiency, and innovative engineering. Coilcraft continually invests in research and development to push the boundaries of inductor technology, ensuring that their parts, including similar series or models, remain at the forefront of electronic component solutions.

Where to Find XFL4020-332MEC by Coilcraft Inc

To procure the XFL4020-332MEC for your project, the most effective course of action is to consult findchips.com. Here, you can access comprehensive listings for electronic components, including the XFL4020-332MEC, and explore Fixed Inductors from Coilcraft Inc and other manufacturers. This platform enables a side-by-side comparison of current stock levels, pricing, and distributor options to streamline your procurement process.

Historically, the part has been available from distributors such as Sensible Micro Corporation, Coilcraft Direct, Bristol Electronics, Quest Components, and Mouser Electronics. However, inventory and availability can fluctuate, so it’s recommended to use findchips.com to get the most up-to-date information.

Compare pricing for XFL4020-332MEC and other Fixed Inductors / Inductors at findchips.com