Overview of XFL4020-472MEC by Coilcraft Inc.
The XFL4020-472MEC by Coilcraft Inc. is characterized as a General Purpose Inductor, featuring a 4.7uH nominal inductance with a 20% tolerance. This component is designed for power inductor applications, employing a metal composite-core within its construction for enhanced performance in various electrical circuits. The inductor is encased in a surface-mount technology (SMT) package, specifically in a 4040-20M, chip form factor, making it suited for compact assembly on printed circuit boards (PCBs).
This part, belonging to the Fixed Inductors subcategory within the broader category of Inductors, is notable for its shielded design that minimizes electromagnetic interference (EMI), ensuring stable performance across its operational range. With a rated current-max of 5 A and a DC resistance of 0.0574 Ω, it demonstrates Coilcraft’s commitment to providing high-quality, efficient solutions for power management and noise suppression in electronic systems. Operating within a temperature range of -40°C to 125°C and meeting the AEC-Q200 reference standard, the XFL4020-472MEC asserts its reliability and durability in harsh environments.
Industry Applications for XFL4020-472MEC
The versatile design and operational characteristics of the XFL4020-472MEC make it an excellent candidate for integration across a multitude of industry applications. Here are several potential use cases that might benefit from this component’s features:
- Environmental Monitoring: Devices such as air quality sensors and weather monitoring equipment could leverage the XFL4020-472MEC for power management and filtering, where stability and reliability are paramount.
- Industrial Automation: In automated manufacturing lines or robotic systems, the inductor might find applications in power supply circuits, ensuring efficient and consistent operation of controls and actuators.
- Automotive Electronics: Given its compliance with AEC-Q200, this inductor could be utilized in automotive control systems, infotainment, and safety features, where components must withstand challenging operating conditions.
- Consumer Electronics: The XFL4020-472MEC might be implemented in the power regulation circuits of smartphones, tablets, or even in more power-intensive devices like gaming consoles, contributing to their compact design and power efficiency.
Note that these potential applications require careful consideration and verification by engineering and design teams to ensure compatibility and optimal performance in the specific context.
About Coilcraft Inc.
Coilcraft Inc. is a globally recognized leader in the design and manufacture of magnetic components, including a wide range of inductors for various applications. Their offerings in the realm of Fixed Inductors and general inductors underscore a dedication to quality, performance, and innovation. Coilcraft’s components are a staple in industries such as telecommunications, automotive, military, and consumer electronics, where performance and reliability are non-negotiable.
The XFL4020-472MEC is an exemplary product from Coilcraft, showcasing their expertise in creating inductors that meet rigorous standards and diverse application needs. Coilcraft’s portfolio includes similar parts that cater to a range of requirements, demonstrating their capability to provide solutions for virtually any inductor-related challenge in the industry.
Where to Find XFL4020-472MEC by Coilcraft Inc
For those looking to purchase the XFL4020-472MEC or explore alternative parts, findchips.com hosts a comprehensive database where you can find current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, inventory can fluctuate, so it is advisable to visit FindChips for the most current availability and pricing information.
On FindChips, you can also find a wide selection of Fixed Inductors, enabling you to compare the XFL4020-472MEC to similar parts from Coilcraft Inc or other manufacturers, ensuring you find the best component for your application.