XGL3530-102MEC by Coilcraft Inc

Overview of XGL3530-102MEC by Coilcraft Inc.

The XGL3530-102MEC is classified as a Fixed Inductor, possessing a nominal inductance of 1 µH, with a tolerance of 20%. Designed for surface mounting on a printed circuit board, it comes in a 1413 chip size, using a composite core material which is favorable for enhancing performance by reducing core losses. This component is shielded, helping to minimize electromagnetic interference (EMI) and maintaining performance stability. The part is classified under RoHS, indicating compliance with European Union standards for restricting hazardous substances. Moreover, it operates within an extensive temperature range of -40°C to 125°C, granting it suitability for various demanding applications.

With standout features such as a maximum rated current of 11.7 A and a very low DC resistance of 0.0105 Ω, the XGL3530-102MEC ensures efficient power handling and minimal power loss respectively, making it an excellent choice for power circuit applications. This part is also tested to meet the AEC-Q200 standard, ensuring reliability in automotive grade applications.

Industry Applications for XGL3530-102MEC

Note: The potential applications listed below are hypothetical and should be verified by engineering and design teams according to industry standards and requirements.

  • Automotive: Given its compliance with AEC-Q200 standards, the XGL3530-102MEC might potentially be employed in automotive power electronics, including applications such as control modules, infotainment systems, and advanced driver-assistance systems (ADAS). The part’s resilience across temperature variations and its ability to handle high current and shield against EMI could be desirable attributes for these applications.
  • Consumer Electronics: This inductor could possibly be integrated into power supply circuits of high-performance consumer electronics such as gaming consoles or high-end audio equipment where efficient power management and minimal interference are crucial. The high current rating and low resistance are beneficial for maintaining device performance and longevity.
  • Telecommunications: The XGL3530-102MEC, with its excellent shielding and high-frequency self-resonance up to 82 MHz, might be suitable for use in telecommunications equipment. It can help in managing power within communication devices or base stations where consistent performance is necessary for signal integrity.
  • Aerospace and Defense: Given its robust operating temperature range and high current rating, the inductor could be explored for power applications within aerospace and defense equipment where reliability under extreme environmental conditions is mandatory.
  • Industrial Automation: The part might find utility in automated systems and control units requiring dependable power management solutions to handle sudden surges and drops in power supply, thanks to its low DC resistance and efficiency in power handling.

About Coilcraft Inc.

Coilcraft Inc. is noted for its specialization in the manufacture of magnetic Fixed Inductors. The XGL3530-102MEC is just one example of the company’s broad range of inductor components designed to meet diverse market needs, including automotive, telecommunications, and consumer electronics. Products manufactured by Coilcraft are distinguished by their reliability, performance under harsh conditions, and compliance with rigorous industry standards, including automotive and military specifications. Their offerings extend beyond fixed inductors to include air core inductors, RF inductors, and power inductors, which consistently deliver quality and value to the electronics design and manufacturing industries.

Where to Find XGL3530-102MEC by Coilcraft Inc

For engineers and procurement professionals seeking to purchase the XGL3530-102MEC, the most efficient way to verify current stock levels and pricing is by visiting findchips.com. Here, you can also explore other Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers for suitable alternatives. Historically, distributors like Coilcraft Direct and DigiKey have stocked this part, but availability can vary.

Compare pricing for XGL3530-102MEC and other Fixed Inductors at findchips.com