Overview of XGL4020-102MEC by Coilcraft Inc.
The XGL4020-102MEC by Coilcraft Inc. is a general-purpose inductor, distinguished by its 1uH nominal inductance and 20% tolerance. It features a composite core material wrapped in a rectangular surface-mount chip package, measuring 16mm x 16mm (referred to as 1616 in terms of its case/size code). This component is designed for power inductor applications and classified under the broader category of Fixed Inductors, which are critical for managing current in electronic circuits.
Characteristics of the XGL4020-102MEC include a maximum rated current of 12 A and an extremely low DC resistance of only 0.009 Ω, enabling efficient power management with minimal energy loss. It is built to withstand operating temperatures ranging from -40°C to 125°C, making it suitable for various challenging environments. The component is shielded, which helps in reducing electromagnetic interference (EMI) and maintains the integrity of the power supply. Furthermore, it complies with the AEC-Q200 reference standard, indicating its suitability for automotive applications due to its high reliability and performance in harsh conditions.
Industry Applications for XGL4020-102MEC
The XGL4020-102MEC’s properties and specifications suggest it could potentially serve a wide range of industry applications. Here are several possible applications, please note that these are conceptual illustrations and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements:
- Renewable Energy Systems: In renewable energy applications, such as solar inverters or wind turbine power converters, the XGL4020-102MEC might be used for managing power efficiently. Its low DC resistance and high current rating could possibly enhance the efficiency of energy conversion systems.
- Industrial Automation: Industrial control systems, which require precise power regulation and minimal energy loss, could potentially benefit from the efficiency and reliability of the XGL4020-102MEC. Its durability and performance in a wide range of operating temperatures may be especially beneficial in environments with variable and extreme conditions.
- Telecommunications: Within telecommunications infrastructure, such as base stations and network routers, the need for consistent and reliable power management is critical. The shielded design might be particularly advantageous in reducing interference and maintaining performance in these electromagnetically complex environments.
- Consumer Electronics: High-performance consumer electronics, including advanced computing systems and gaming consoles, which require efficient power regulation and minimal heat generation, might utilize the XGL4020-102MEC. Its compact footprint and efficient design could be crucial in space-constrained applications.
It’s imperative to understand that these potential applications are speculative and should be evaluated by professionals to ensure suitability for specific designs and regulatory compliance.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer specializing in Fixed Inductors and inductors at large. The company is known for producing components that find applications in a broad spectrum of industries, including automotive, aerospace, healthcare, and consumer electronics. Coilcraft emphasizes quality in its designs, ensuring products like the XGL4020-102MEC and others in its portfolio offer high performance, durability, and applicability in a variety of critical functions. Their products, including varying sizes and specifications of inductors, are engineered to meet stringent industry standards, such as AEC-Q200 for automotive reliability, providing essential components for today’s advanced electronic applications.
Where to Find XGL4020-102MEC by Coilcraft Inc
To find the XGL4020-102MEC for procurement, look no further than findchips.com. Findchips provides a comprehensive platform for locating electronic components, including Fixed Inductors, from various manufacturers. When searching for XGL4020-102MEC, using this platform can help you compare current stock levels and pricing across different distributors. Historically, this part has been available from distributors including Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey. However, availability can vary, and it’s recommended to check Findchips for the most current information.