XGL4020-111MEC by Coilcraft Inc

Overview of XGL4020-111MEC by Coilcraft Inc.

The XGL4020-111MEC by Coilcraft Inc. is a general-purpose inductor designed specifically for high-performance applications. This component features an inductance of 0.11 µH, with a 20% tolerance and is capable of handling a high current up to 29 A. Shedding light on its construction, it embodies a composite-core, rectangular-shaped shielded structure, tailored to mitigate electromagnetic interference (EMI) effectively.

This power inductor is surface-mountable and aligns perfectly with both RoHS and halogen-free standards, fortifying its utility in environmentally conscious applications. The component is furnished in a standard 1616 chip size, with a 2.1 mm height, 4 mm length, and 4 mm width, encapsulated traditionally in an SMT package to facilitate streamlined processing on PCB assemblies. Other noteworthy attributes include a low DC resistance of approximately 0.0017 Ω, which is pivotal for applications demanding high efficiency and minimal energy loss. Classified under AEC-Q200 reference standards, the inductor also signifies robustness suitable for automotive applications, subject to verification per industry standards.

Industry Applications for XGL4020-111MEC

Packed with versatile properties, the XGL4020-111MEC might find its place in a broad array of industries. Below are some potential industry applications, though these should be conceptually validated by corresponding engineering and procurement teams:

  • Automotive: Given its AEC-Q200 compliance, it could potentially be integrated into electronic control units, power supply systems, or in advanced driver-assistance systems (ADAS) where high current handling and reliability are essential.
  • Consumer Electronics: Its capability to support high-current needs with minimal loss makes it suitable for power management solutions in devices like laptops, smartphones, and gaming consoles.
  • Telecommunications: This inductor could be utilized in network equipment where stability and efficiency in power regulation are crucial, especially in RF and signal processing units.
  • Industrial Automation: Due to its robust design and high temperature range, this inductor might serve industrial control systems requiring reliable and continuous operation in variable environmental conditions.
  • Aerospace and Defense: The operating temperature range of -40 °C to 125 °C and shielded configuration potentially allow this part to be employed in critical aerospace applications, subject to stringent testing and industry-specific validations.

Note: These applications are theoretical and require further checks for regulations compliance and industry standards.

About Coilcraft Inc.

Coilcraft Inc., a prominent specialist in the production of magnetic components, has consistently delivered high-quality inductors, such as the XGL4020-111MEC. This product is part of their extensive range of Fixed Inductors, well-regarded for their durability and performance. Coilcraft’s inductors are engineered for a variety of applications, from general-purpose uses to specific needs in high-tech sectors including automotive, telecommunications, and aerospace. The Company persists in innovating and adhering to stringent quality standards, ensuring that their products meet the dynamic demands of their global clientele.

Where to Find XGL4020-111MEC by Coilcraft Inc

To purchase the XGL4020-111MEC, buyers are recommended to visit findchips.com. This site not only offers detailed availability and pricing from various distributors but also provides lists of alternate parts in the category of Fixed Inductors from Coilcraft Inc. and other manufacturers. For instance, Coilcraft Direct and DigiKey have previously stocked this part, but stock levels and pricing are subject to change, so checking on Findchips is advisable.

Compare pricing for XGL4020-111MEC and other Fixed Inductors / Inductors at findchips.com