Overview of XGL6060-103MEC by Coilcraft Inc.
The XGL6060-103MEC is described as a general-purpose inductor, specifically designed for power applications. It features an inductance of 10 µH with a tolerance of 20%, which makes it versatile for various power conditioning and filtering applications. The component is shielded and constructed with a composite core, making it efficient for reducing electromagnetic interference and enhancing performance stability.
Manufactured by Coilcraft Inc., this component is encased in a 2626 chip package, with dimensions supportive for surface-mount technology (SMT). It supports a maximum operating temperature of 125 °C and a minimum of -40 °C, suitable for various challenging environments. Notably, it is certified to meet RoHS and REACH compliances, ensuring it adheres to environmental and safety standards. Furthermore, the XGL6060-103MEC is also compliant with AEC-Q200 standards, indicating its reliability for automotive applications.
The component’s attributes, like low DC resistance (0.0204 Ω) and a high maximum rated current of 10 A, underscore its capability to deliver high performance in rigorous power applications. Its shielded construction helps in minimizing noise and preserving energy integrity in circuits. Additionally, the SMT package facilitates easier integration into printed circuit boards, suitable for compact and dense electronic assemblies.
Industry Applications for XGL6060-103MEC
- Consumer Electronics: The XGL6060-103MEC might be deployed in devices such as smartphones, laptops, and other portable devices where efficient power management is crucial. The component’s high current handling and efficiency could help in extending battery life and reducing overheating.
- Audio and Video Systems: This inductor could potentially be used in home theater systems, professional audio equipment, and other AV systems to manage power supply and enhance audio fidelity by minimizing power-related noise and distortions.
Note: The potential industry applications mentioned are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a prominent manufacturer in the field of Fixed Inductors and inductors overall. Their comprehensive range, including the XGL6060-103MEC, showcases their commitment to delivering high-quality components that meet rigorous industrial standards. Coilcraft components are known for their reliability and durability, attributes that are critical in inductor technology and applications.
In addition to mass-market components like the XGL6060-103MEC, Coilcraft also develops specialized inductors tailored to meet specific industrial requirements, such as high-current inductors for automotive applications and sensitive inductors designed for precise electronic instrumentation.
Where to Find XGL6060-103MEC by Coilcraft Inc
To find and purchase the XGL6060-103MEC, a visit to findchips.com is recommended. Here, you can also explore other Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers. Historically, distributors such as Coilcraft Direct and DigiKey have stocked this part, but visiting findchips.com will provide you with current stock levels and pricing.