Overview of XGL6060-222MEC by Coilcraft Inc.
The XGL6060-222MEC by Coilcraft Inc. is a general-purpose inductor labeled as providing an inductance value of 2.2µH with a tolerance of 20%. It is designed as a single element, composite-core, surface-mounted device encased in a shielded, 2626 chip package. The manufacturing of this component adheres to stringent quality standards, certified with RoHS, reaching compliance for consumer safety, and is characterized by its robust construction designed to accommodate a wide operating temperature range from -40 °C to +125 °C.
This inductor is characterized by a low DC resistance of 0.0048 Ω, enabling high efficiency in applications by minimizing power losses. Its maximum rated current is 20.7 A, making it suitable for power applications requiring high current handling. Additionally, the XGL6060-222MEC is capable of maintaining functionality up to its self-resonance frequency of 30 MHz. This, along with its composite core material and tin/silver (Sn/Ag) terminal finish, make it a versatile component for a wide array of general and specific inductive needs.
It is noteworthy that this part is AEC-Q200 certified, meaning it meets the high reliability standards required for use in automotive applications. Despite the general-purpose designation, the AEC-Q200 reference standard indicates this component’s suitability for challenging environments.
Industry Applications for XGL6060-222MEC
Given the versatile nature of the XGL6060-222MEC, it might find a place in multiple industries requiring reliable inductance. Here are possible applications, keeping in mind that these potential uses are conceptual and require further analysis and verification by engineering and design teams:
- Consumer Electronics: Within consumer electronics, devices like power supplies, DC-DC converters, and LED drivers could potentially leverage this component’s efficiency and high current handling capabilities. Its compact size and shielded package might be particularly beneficial in space-constrained environments where electromagnetic interference (EMI) needs to be minimized.
- Audio and Video Systems: This inductor’s low DC resistance and effective shielding might make it ideal for audio amplifiers, where clean power delivery is crucial for maintaining signal integrity. Its use in video systems could also enhance performance by stabilizing power supply lines, thus preventing interference in picture quality.
- Automotive Systems: Given its AEC-Q200 compliance, the XGL6060-222MEC could potentially be used in automotive applications where high reliability and performance are critical under varying environmental conditions. Components like automotive infotainment systems, LED lighting systems, and even advanced driver-assistance systems (ADAS) that require consistent power under harsh conditions might benefit from this inductor’s characteristics.
- Industrial Electronics: In industrial settings, where equipment must operate reliably over a broad temperature range and withstand rugged conditions, the XGL6060-222MEC might be used in power distribution systems, industrial automation equipment, and renewable energy converters.
Note that these potential industry applications are conceptual and require verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leader in the manufacture of magnetic components, including a wide array of Fixed Inductors and other types of inductors suitable for various applications. The company specializes in high-performance components, highlighting its dedication to quality and innovation in its designs. Coilcraft’s inductors are well-regarded for their performance, reliability, and efficiency in electronic circuits.
The XGL6060-222MEC is an example of Coilcraft’s commitment to delivering high-quality components that meet the stringent requirements of diverse industries. Alongside this component, Coilcraft manufactures a variety of similar parts designed to suit different needs, ranging from automotive and consumer electronics to aerospace and medical applications, all adhering to the company’s high standards for quality and performance.
Where to Find XGL6060-222MEC by Coilcraft Inc.
To purchase the XGL6060-222MEC by Coilcraft Inc., start your search on findchips.com. Here you can verify the current stock levels and pricing from various distributors. This search engine simplifies the procurement process by gathering data from reputable distributors in one place. Historically, this part has been available from distributors such as LCSC, Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey. However, inventory can fluctuate, so it’s essential to check for the most up-to-date information.
Additionally, if you are exploring alternates for the XGL6060-222MEC, consider utilizing the Fixed Inductors link on findchips.com. This resource can help you find equivalent parts offered by Coilcraft Inc. or even by other manufacturers, ensuring you find the best component for your specific application requirements.