Overview of XGL6060-332MEC by Coilcraft Inc.
The XGL6060-332MEC is a general-purpose power inductor featuring an inductance of 3.3 µH with a tolerance of 20%. This SMD (Surface Mount Device) inductor is particularly designed for applications requiring a shielded, composite-core structure. Its rectangular package measures 6.71 mm in length, 6.51 mm in width, and has a height of 6.1 mm, making it suitable for space-constrained applications. The part is compliant with RoHS standards, ensuring that it contains no hazardous substances, and is halogen-free to align with environmentally-friendly practices.
The XGL6060-332MEC operates effectively across a temperature range of -40 °C to 125 °C. It boasts a maximum rated current of 17.2 A and a low DC resistance of 0.0065 Ω, optimizing performance in various electronic circuits. The self-resonant frequency is 24 MHz, which indicates the highest frequency at which the inductor can operate efficiently without significant loss. Designed for surface mounting, it features dual-end terminal placements with tin/silver plating, enhancing solderability and overall reliability in the endpoint applications.
Industry Applications for XGL6060-332MEC
Considering its specifications and attributes, the XGL6060-332MEC could be utilized in various industry applications. Below are some potential use cases:
- Consumer Electronics: This inductor might be used in devices such as smartphones or tablets to manage power in multiple circuits effectively. Its low DC resistance and high current rating could support power supply circuits, battery management systems, or DC-DC converters, where compact and efficient inductors are crucial.
- Audio and Video Systems: The part could potentially serve in audio amplifiers, helping to filter and smooth the power supplies for optimal audio quality. Its shielding can help in reducing noise interference, a critical factor in high-fidelity audio and video applications.
- Industrial Equipment: It might be utilized in control systems for motors, where inductors are necessary for chokes or filtering applications. The high temperature rating of the XGL6060-332MEC allows it to operate in demanding environments.
- Telecommunications: This component could find its place in telecommunications equipment, particularly in power management circuits that require efficient inductors for signal integrity. The self-resonance frequency of 24 MHz might be beneficial in handling RF signals.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer known for its extensive line of passive components, particularly inductors. Specializing in fixed inductors, Coilcraft designs components that cater to a variety of applications, including automotive, telecommunications, and consumer electronics. The XGL6060-332MEC is part of their portfolio of general-purpose inductors and is reflective of the company’s commitment to producing high-quality, reliable components. Coilcraft also manufactures similar parts that offer various inductance values, tolerances, and configurations to meet diverse design needs across different industries.
Where to Find XGL6060-332MEC by Coilcraft Inc.
For those looking to purchase the XGL6060-332MEC, it is recommended to visit findchips.com for the latest stock availability and pricing information. This part can also be explored in the broader context of Fixed Inductors, where alternate parts from Coilcraft or other manufacturers might also be found. Historically, distributors such as Coilcraft Direct and DigiKey have offered this part, but current stock levels should be verified through findchips.com.