XL1000-BD-000V by MACOM

Overview of XL1000-BD-000V by MACOM

The XL1000-BD-000V is a Wide Band Low Power Amplifier, designed to operate between 20,000 MHz and 40,000 MHz. Manufactured by MACOM, the device utilizes Gallium Arsenide (GaAs) technology, packaged in a bare die form. This RF Amplifier Monolithic Microwave Integrated Circuit (MMIC), Die, Low Noise Amplifier (LNA) features a 12 dB gain with a maximum input power of 12 dBm, making it suitable for specialized RF applications where both high frequency response and low noise are critical.

This amplifier also boasts characteristics such as a low operating noise level, making it ideal for sensitive RF front-end applications. The operating temperature range for this component spans from -55°C to 85°C, accommodating various environmental conditions. Moreover, it adheres to diverse compliance standards including RoHS, REACH, and Pb-free, ensuring suitability for global electronics usage. The device’s ‘e3’ terminal finish implies a high level of environmental compliance with its Matte Tin (Sn) composition.

Industry Applications for XL1000-BD-000V

The XL1000-BD-000V lends itself to a variety of sophisticated industry applications where high-frequency and low-noise characteristics are necessary. It is crucial to understand that the suitability for any given application should be verified by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Telecommunications: In telecommunications, this amplifier could potentially be used in equipment requiring high-frequency signal amplification, such as satellite communication systems and high-frequency cellular base stations. Its wide bandwidth and low noise profile are essential for clear, reliable communications over vast frequencies.
  • Aerospace and Defense: For aerospace and defense applications, this component might be used in radar systems and other sensitive communication devices that operate within the 20 to 40 GHz range. The ability to operate under extremes of temperature and its robust design makes it suitable for harsh environments typical in aerospace and defense scenarios.
  • Consumer Electronics: In consumer electronics, especially in high-performance wireless communication devices, this LNA could be utilized to enhance signal reception quality. Devices such as ultra-fast Wi-Fi routers and other gigabit wireless devices could benefit from its performance characteristics.
  • Research and Development: For experimental setups and laboratory research, where precise signal amplification is required, this device could prove invaluable. Its high frequency and low noise features might assist in developing newer technologies or testing communication theories.

Note: These potential industry applications are conceptual and require thorough analysis by relevant design teams to confirm the part’s adherence to specific requirements and standards.

About MACOM

MACOM is a prominent provider in the field of RF, microwave, and millimeter-wave products, catering to a diverse range of market sectors. They are particularly well known for their RF/Microwave Amplifiers, including products like XL1000-BD-000V. MACOM’s offerings in this area are characterized by their robustness, high performance, and alignment with industry standards, providing solutions that meet the stringent requirements of communications, aerospace, and defense applications among others.

Utilizing advanced semiconductor materials like gallium arsenide (GaAs), MACOM’s amplifiers are designed to offer not only performance but also efficiency and long-term reliability, a testament to their emphasis on quality and innovation.

Where to Find XL1000-BD-000V by MACOM

To find the XL1000-BD-000V or explore other RF/Microwave Amplifiers, visit findchips.com. This site offers detailed part information including current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. While availability may vary, findchips.com will provide the latest availability and pricing from these and possibly other distributors.

Compare pricing for XL1000-BD-000V and other RF/Microwave Amplifiers / RF and Microwave at findchips.com