XLH736050.000000I by Renesas Electronics Corporation

Overview of XLH736050.000000I by Renesas Electronics Corporation

The XLH736050.000000I by Renesas Electronics Corporation is a high frequency crystal oscillator (XO) with a nominal operating frequency of 50 MHz. This component features High-Speed CMOS (HCMOS) output and is designed for surface mount technology with a compact form factor measuring 7.0mm x 5.0mm x 1.3mm. It is RoHS and REACH compliant, ensuring its suitability for use in various regions and applications concerning environmental standards. With an operating temperature range from -40°C to 85°C, it ensures reliability in a diverse range of environmental conditions. Additionally, the part has gold (Au) terminal finishes with a nickel (Ni) barrier for enhanced conductivity and corrosion resistance.

Key attributes of the XLH736050.000000I include an enable/disable function which provides flexibility and power management capabilities, essential in power-sensitive applications. It supports a supply voltage range from 3.135V to 3.465V, with a nominal supply of 3.3V. The device’s symmetrical output (with a max symmetry of 55/45%) and rise/fall times capped at 3 ns make it an excellent choice for timing-critical digital applications. Its output load capability is specified at 15 pF, and factory lead time for the device is currently set at 26 weeks and 1 day as of the current writing.

Industry Applications for XLH736050.000000I

The high performance and versatility of the XLH736050.000000I make it suitable for a wide range of industry applications. It is important to note that the following potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Telecommunications: In telecom systems, where precise clock signals are crucial for data transmission and reception, the XLH736050.000000I could potentially serve as a reliable clock source due to its frequency stability and low-rise and fall times.
  • Computing and Data Storage: The XO might be integrated into server motherboards, network routers, and data storage devices that require stable and accurate timing sources to manage data flow and processing effectively.
  • Consumer Electronics: Given its compact size and surface mount design, this oscillator could ideally suit consumer electronics such as portable devices, wearables, and smart home gadgets, providing timing solutions within constrained spaces.
  • Industrial Automation: Accuracy and reliability are essential in automation systems. The oscillator’s ability to operate under extreme temperatures and its robust design could make it a potential choice for timing components in industrial controllers and sensors.

Again, these potential applications are conceptual and should be explored further for adherence to industry-specific standards and requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a major player in the field of semiconductors and advanced circuits, offering a wide array of electronic devices. Renesas is particularly strong in the area of oscillators, including various types of XO. They manufacture components like the XLH736050.000000I, which are recognized for their reliability, precision, and innovation. Renesas focuses on creating products that not only meet but exceed market demands and standards, providing enhanced usability, and superior performance across a broad range of industries, from automotive systems to advanced consumer electronics and industrial applications.

Where to Find XLH736050.000000I by Renesas Electronics Corporation

To find the XLH736050.000000I for your applications, visit findchips.com. On our site, you can research and compare real-time pricing and availability across multiple distributors. Historically, this part has been available from distributors including Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To find alternative XO parts, the link at XO on our website can be used to explore other options by Renesas Electronics Corporation or different manufacturers.

Compare pricing for XLH736050.000000I and other XO / Oscillators at findchips.com