Overview of XLP-02V by JST Manufacturing
The XLP-02V is a combination line connector that features two male contacts with crimp terminal capabilities. It is designed as a plug connector, compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous materials. The connector is also suitable for PCB use and comes packaged in a manner that supports high-quality manufacturing processes.
Manufactured by JST Manufacturing, specifically known for its extensive line of connectors, the XLP-02V features a robust set of electrical specifications. It includes a dielectric withstanding voltage of 1500 VAC and exceptional insulation resistance of 1,000,000,000 ohms, making it suitable for a variety of demanding applications. The body dimensions measure 0.244 inches in breadth, 0.736 inches in depth, and 0.697 inches in length, offering a compact design ideal for space-constrained environments. The connector also supports a range of wire sizes from 16 AWG to 26 AWG, providing flexibility for different signal requirements.
This connector is currently classified as active in the part life cycle, indicating its ongoing availability in the market. It adheres to the UL flammability code 94V-0, which suggests a certain level of flame resistance, and its contact resistance is rated at 10 mΩ, ensuring efficient signal transmission.
Industry Applications for XLP-02V
The XLP-02V might find utility across various industries due to its versatile design and electrical attributes. Below are some potential applications where this connector could be integrated:
- Internet of Things (IoT): The XLP-02V might be used in IoT devices that require compact connectors for assembling sensor modules, smart home devices, and other interconnected systems. Its low contact resistance and small footprint could enhance the performance and reliability of data transmission in these applications.
- Automotive: If automotive standards like AEC-Q100 or AEC-Q101 compliance are met, this connector could be utilized in automotive electronic systems such as infotainment units, sensor connectors, and control modules. Its rated current of 10 A and operational temperature range of -25 °C to 90 °C could support automotive environments effectively.
- Consumer Electronics: The XLP-02V might be integrated into various consumer electronics, such as audio devices, portable gadgets, or home appliances. Its compatibility with different wire sizes and crimp terminal design allows for flexible and secure connections.
- Industrial Automation: Due to its durable construction and operational specifications, the connector could potentially be used in industrial automation applications. It might serve in control panels, machinery, and robotics, ensuring reliable connectivity under varying operational conditions.
- Telecommunications: The XLP-02V could serve in telecommunications equipment, where connectors need to facilitate reliable data transmission. Its compact design and good electrical characteristics might support both data and power connectivity in networking devices.
These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, also known as JST (Japan Solderless Terminals), is known for producing a wide array of connectors, including the combination line connectors like the XLP-02V. The company has established itself as a key player in the electronic components market by focusing on quality, innovation, and manufacturing efficiency. JST offers a range of products suited for numerous applications, including automotive, telecommunications, consumer electronics, and industrial sectors.
In addition to the XLP-02V, JST produces several similar components that support various interconnectivity requirements. Their combination line connectors are favored for their reliability and flexibility in design, catering to both low and high-power applications. JST’s broad portfolio ensures that designers have access to the necessary parts for any project, making them a dependable source in the electronics industry.
Research Price and Stock for XLP-02V by JST Manufacturing on Findchips.com
To find the most current pricing and availability of the XLP-02V, it is recommended to research through Findchips. This platform provides access to pricing data and stock levels from various distributors, including but not limited to:
- LCSC
- CoreStaff Co Ltd
- DigiKey
- Future Electronics
It is crucial to verify current stock levels and pricing at Findchips, as availability may vary across different distributors. Additionally, the platform allows users to explore other parts within the Combination Line Connectors subcategory, enabling comparisons of similar parts offered by JST Manufacturing or other manufacturers.