XRCGB24M000F3A00R0 by Murata Manufacturing Co Ltd

Overview of XRCGB24M000F3A00R0 by Murata Manufacturing Co Ltd.

The XRCGB24M000F3A00R0 is a Parallel – Fundamental Quartz Crystal characterized by a nominal frequency of 24 MHz. Packaged in a compact SMD (Surface-Mount Device) format with dimensions of 2mm x 1.6mm, this crystal offers a frequency stability of ±35 ppm and a load capacitance of 6 pF. Its precise frequency tolerance is specified at ±30 ppm. Housed in a 4-pin configuration, the product is part of Murata’s XRCGB series. Key attributes also include high operational temperature ranges from -40°C to +125°C, making it ideal for environments requiring durable temperature management. Additionally, the crystal is compliant with RoHS and REACH, ensuring adherence to current environmental standards.

The product also distinguishes itself with an AEC-Q200 qualification, signifying its suitability for automotive applications that demand high reliability. Moreover, this crystal supports a drive level of 300 µW, underscoring its efficiency in various electronic applications. Further enhancing its appeal is its minimal aging specification, which promises an alteration of just 2 PPM per year, crucial for applications requiring long-term frequency accuracy.

Industry Applications for XRCGB24M000F3A00R0

Given its technical specifications, the XRCGB24M000F3A00R0 could find potential utility in multiple industry applications. It’s important to note that the following potential uses are conceptual and require verification and analysis by industry-specific engineering and design teams. Each application must adhere to industry standards and specific design requirements.

  • Automotive: Its AEC-Q200 qualification indicates that the XRCGB24M000F3A00R0 might be utilized in automotive electronics where long-term reliability and resistance to harsh environments are crucial. Components such as ECUs (Electronic Control Units) or in-vehicle infotainment systems could potentially implement these crystals.
  • Consumer Electronics: Consumer devices like smartphones, portable music players, and wearables could potentially integrate this crystal to ensure precise timing functions. Its small form factor and temperature resilience make it suitable for devices used in varying environmental conditions.
  • Telecommunications: In telecommunications, stable and accurate frequency management is critical. This crystal could potentially be used in communication infrastructure equipment such as routers and switches, or in wireless communication devices to maintain clear signal transmission.
  • Industrial Automation: Automation systems, which require precise timing for control processes, might utilize the XRCGB24M000F3A00R0. Its temperature stability and reliability would be beneficial in plants and processes operated in extreme conditions.

These industries are only a few where the XRCGB24M000F3A00R0 could potentially make a significant impact, but proper validation and compliance with specific industrial standards are essential.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata has a strong specialization in the field of passive electronic components, noteworthy being their range of Quartz Crystals and resonators. Products similar to the XRCGB24M000F3A00R0 highlight Murata’s commitment to providing solutions that meet the rigorous demands of electronic manufacturing, regarding both performance and reliability.

Where to Find XRCGB24M000F3A00R0 by Murata Manufacturing Co Ltd

For those interested in acquiring the XRCGB24M000F3A00R0, it is advisable to visit findchips.com to verify availability and current pricing from a variety of distributors. Although this part has been historically available from major distributors such as Symmetry Electronics, Chip1Stop, Avnet, and Mouser Electronics, stock levels and pricing may vary. Users can explore alternative Quartz Crystals offered by Murata or other manufacturers through thorough comparison on findchips.com to find the best option for their specific application needs.

Compare pricing for XRCGB24M000F3A00R0 and other Quartz Crystals / Crystals/Resonators at findchips.com