XRCGB25M000F3M00R0 by Murata Manufacturing Co Ltd

Overview of XRCGB25M000F3M00R0 by Murata Manufacturing Co Ltd.

The XRCGB25M000F3M00R0 is a parallel – fundamental Quartz Crystal with a nominal frequency of 25 MHz. Manufactured by Murata Manufacturing Co Ltd, this component is characterized by its compact SMD package and high precision with a frequency tolerance of ±30 ppm and frequency stability of ±40 ppm. The crystal resonator operates efficiently within a temperature range of -30°C to 85°C, facilitating its use across diverse operating environments. Further enhancing its performance are specifications like a load capacitance of 6 pF and a resonant impedance of 150 Ohm, making it suitable for tightly regulated operational circumstances.

Given its compliance with RoHS and REACH, the XRCGB25M000F3M00R0 adheres to significant environmental standards, ensuring suitability for global markets. The part features a drive level of 300 µW and a robust surface mount design, dimensions being compact at approximately 2.0 x 1.6 x 0.7 mm. This aspect makes it an ideal choice for applications requiring miniaturization without sacrificing performance. With a factory lead time of 10 weeks at the current writing, the part remains an active component in the Murata product lineup, supporting ongoing and new designs.

Industry Applications for XRCGB25M000F3M00R0

The versatility of the XRCGB25M000F3M00R0 allows it to potentially serve a broad range of technological sectors. Below are examples of industries and applications where this crystal might be utilized, acknowledging that actual implementation would need verification and validation by engineering teams.

  • Consumer Electronics: It could potentially be used in devices like smartphones, tablets, and wearables where stable clock frequencies are crucial for performance and power efficiency. The small size and low power consumption could be beneficial for compact electronics.
  • Telecommunications: This quartz crystal might play a critical role in communication equipment such as routers and base stations. The high frequency stability ensures reliable signal processing, essential for efficient data transmission.
  • Computing and Data Storage: In capacities like server clocks and storage devices, this component could provide the necessary precision to maintain system integrity and speed, especially in environments requiring sustained operational accuracy and reliability.
  • Internet of Things (IoT): Given IoT devices’ need for reliable frequency generators for data communication, this component might help in ensuring consistent performance and connectivity in smart home devices and industrial IoT applications.

It is important to note that these potential applications are conceptually illustrative and should be substantiated by further technical analysis tailored to the specific requirements of each sector and application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co, Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is specifically notable for its extensive Quartz Crystals and general Crystals/Resonators offerings. Products like the XRCGB25M000F3M00R0 underscore Murata’s commitment to providing high-quality frequency control solutions to the electronics industry.

Murata’s crystals are known for their reliability and precision, finding utility in a vast array of applications from consumer electronics to industrial machines. Their production capabilities allow them to offer a wide range of specifications tailored to meet rigorous industrial demands, which makes their crystals particularly valuable in the precise and demanding operations of modern electronic devices.

Where to Find XRCGB25M000F3M00R0 by Murata Manufacturing Co Ltd

To procure the XRCGB25M000F3M00R0, potential buyers can explore numerous distributors. The part has historically been available through channels such as Symmetry Electronics, Chip1Stop, TTi, and Mouser Electronics among others. However, it is recommended to visit findchips.com to confirm current stock levels, pricing, and other purchasing options. On the website, it is also possible to explore alternate Quartz Crystals which might suit different specific requirements, whether from Murata Manufacturing Co. Ltd or other manufacturers.

Compare pricing for XRCGB25M000F3M00R0 and other Quartz Crystals / Crystals/Resonators at findchips.com