Overview of XRCGB32M000F1H00R0 by Murata Manufacturing Co Ltd.
The XRCGB32M000F1H00R0 is a Parallel – Fundamental Quartz Crystal, featuring a nominal frequency of 32MHz. Packaged as an SMD (Surface Mount Device), this crystal supports a 4-pin configuration and is supplied on tape and reel, indicating its suitability for automated mass-production processes. A detailed analysis reveals it as a crystal with a 6pF load capacitance and exhibiting frequency tolerance of ±10 ppm, alongside a frequency stability of 0.001%. This crystal operates within a robust -30°C to +85°C temperature range, making it adaptable to a wide array of environments. With an aging rate of 2 ppm/year and a drive level of 300 µW, it maintains precision over time, critical in applications requiring high reliability.
Produced by Murata Manufacturing Co Ltd., this component is compliant with RoHS and REACH, ensuring adherence to current environmental and health standards. Its surface mount package and physical dimensions of 2.0×1.6×0.65 mm make it a compact solution for space-constrained applications. The part has been classified as “Obsolete” in its life cycle, which suggests that while it may no longer be in active production, the part is still of interest for maintenance, repair, or legacy system support where performance and space efficiency of the Quartz Crystals are paramount.
Industry Applications for XRCGB32M000F1H00R0
Potential industry applications for the XRCGB32M000F1H00R0, due to its specific features such as high frequency stability, low aging, and compact SMD package, potentially span a wide array of technologies. While this part is suitable for various industries, the following use cases illustrate where it could be optimally utilized, emphasizing that these applications are conceptual and require further validation:
- Consumer Electronics: In devices requiring precise clock frequencies like wearables, smart home devices, or portable communications, the XRCGB32M000F1H00R0 might serve as a reliable clock source due to its compact footprint and stability over a wide temperature range.
- Telecommunications: Network equipment such as routers, switches, and base stations that demand high-frequency accuracy to manage data flow efficiently might benefit from this crystal’s precise frequency tolerance and stability.
- Industrial Control Systems: For applications where timing accuracy is crucial, such as in PLCs (Programmable Logic Controllers) or automation systems, this crystal could provide the necessary pace for task synchronization and communication protocols.
- Computing Platforms: Given its frequency characteristics and low power consumption, the XRCGB32M000F1H00R0 could potentially be utilized in embedded systems, motherboards, or peripheral devices where consistent performance and minimal drift are required over prolonged periods.
Note: The applications listed above require careful analysis and verification by engineering and design teams to ensure they meet all industry standards and specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is distinguished in the field of electronic components, notably excelling in the production and development of advanced Quartz Crystals and other resonator products. Their portfolio, alongside the XRCGB32M000F1H00R0, showcases an extensive selection of crystals and resonators designed for a myriad of applications, covering everything from consumer electronics to more specialized industrial and telecommunications equipment. Murata’s dedication to quality, innovation, and sustainability makes its components widely acknowledged for reliability, performance, and technical excellence. Through continuous investment in R&D, they strive to maintain a leading edge in material science and manufacturing technology, thereby ensuring that their quartz crystals meet the evolving demands of a connected world.
Where to Find XRCGB32M000F1H00R0 by Murata Manufacturing Co Ltd
To source the XRCGB32M000F1H00R0, professionals are advised to utilize findchips.com for up-to-date information on availability, pricing, and stock from leading distributors. The site provides a comprehensive resource to research and compare electronic components, including a wide range of Quartz Crystals. Historically, this part has been available from distributors such as Symmetry Electronics, Avnet Abacus, TTI, and Avnet Americas. However, inventory levels and distributor availability change frequently; thus, using FindChips for the latest data is highly recommended for procurement professionals and engineers alike.