XRCGB32M000F1S1AR0 by Murata Manufacturing Co Ltd

Overview of XRCGB32M000F1S1AR0 by Murata Manufacturing Co Ltd.

The XRCGB32M000F1S1AR0 is a parallel – fundamental Quartz Crystal operating at a nominal frequency of 32 MHz. It is packaged in a small, surface mount design (SMD) with a 3-pin configuration. With dimensions of 2.0mm x 1.6mm x 0.65mm, this part is characterized by a 6 pF load capacitance and a low frequency tolerance of ±10 ppm, which provides reliable and precise frequency maintenance critical in digital systems. Its frequency stability is maintained at 0.001%, and it operates over a wide temperature range from -30 °C to +85 °C, making it suitable for various demanding applications.

Murata Manufacturing Co Ltd has designed the XRCGB32M000F1S1AR0 to be RoHS compliant and REACH compliant, reflecting its commitment to environmental standards. The part’s operating features are enhanced by its low aging rate of 2 ppm per year and a series resistance of 50 Ω. Additionally, the crystal is specified with a maximum drive level of 300 µW, ensuring low power consumption while maintaining high performance. This particular model also boasts an active part life cycle, indicating ongoing manufacturer support and availability.

Industry Applications for XRCGB32M000F1S1AR0

The versatile specifications of XRCGB32M000F1S1AR0 allow it to serve a broad spectrum of industrial applications. While the potential applications are conceptual and require verification by engineering teams, several industries could benefit from this type of crystal:

  • Telecommunications: The precision and stability of XRCGB32M000F1S1AR0 might be ideal for applications in communication infrastructure where signal integrity is paramount.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might use this crystal to ensure accurate timing for better connectivity and performance.
  • Computing and Data Storage: Servers and storage devices could potentially utilize XRCGB32M000F1S1AR0 to maintain system clock accuracy which is crucial for data integrity and synchronous operations.
  • Electronic Manufacturing: Automated equipment and tools that require precise timing might incorporate this crystal to enhance operational efficiency and reliability.

Note that these potential industry applications are only illustrative and must be analyzed and verified by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including an extensive array of Quartz Crystals. Known for their innovation and quality, Murata’s products are integral to a myriad of applications across various industries. The company focuses on producing high-reliability components, like XRCGB32M000F1S1AR0, which are a testament to Murata’s commitment to advanced technology and the miniaturization of electronic components. Murata provides a wide range of frequency control solutions, continuously adapting and evolving their products to meet the stringent requirements of modern electronic devices.

Where to Find XRCGB32M000F1S1AR0 by Murata Manufacturing Co Ltd

To purchase the XRCGB32M000F1S1AR0, it is advisable to research findchips.com, where current stock levels and pricing can be found. This part has historically been available from distributors such as Avnet Asia, Avnet Abacus, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore alternative Quartz Crystals that might be offered by Murata Manufacturing Co Ltd or other manufacturers, use the detailed parametric search tools available at findchips.com.

Compare pricing for XRCGB32M000F1S1AR0 and other Quartz Crystals / Crystals/Resonators at findchips.com