XRCGB40M000F1S1CR0 by Murata Manufacturing Co Ltd

Overview of XRCGB40M000F1S1CR0 by Murata Manufacturing Co Ltd.

The XRCGB40M000F1S1CR0 is a parallel fundamental quartz crystal component primarily designed to provide precise frequency generation at a nominal frequency of 40 MHz. This surface mount device (SMD) comprises three pins and features a compact physical dimension of 2mm x 1.6mm and a thickness of 0.65mm, allowing it to fit seamlessly into various electronic applications where space-saving is a priority. The load capacitance is specified at 10 pF, which is vital in ensuring compatibility with a range of circuits.

This quartz crystal is especially noteworthy for its performance specifications, including a frequency tolerance of 10 ppm and a frequency stability of 0.001%. Such attributes suggest that the XRCGB40M000F1S1CR0 could maintain reliable oscillation, making it suitable for applications that demand high precision. The crystal also exhibits an aging rate of 2 PPM per year, which indicates minimal drift over time. The drive level of 300 µW stands out for applications that may require lower power consumption.

Notably, the XRCGB40M000F1S1CR0 complies with RoHS and REACH regulations, confirming its adherence to environmental standards. As per the current writing, the factory lead time for this part is approximately 10 weeks, which could influence procurement timelines for projects requiring this specific component. Overall, the characteristics of the XRCGB40M000F1S1CR0 highlight its versatility and reliability in a variety of electronic applications.

Industry Applications for XRCGB40M000F1S1CR0

The application of the XRCGB40M000F1S1CR0 in various industries could potentially offer benefits due to its specific properties, which might align with the needs of the following sectors:

  • Internet of Things (IoT): The compact size and precise frequency generation capabilities of the XRCGB40M000F1S1CR0 might make it suitable for IoT devices that require synchronization in communication protocols. For example, smart sensors or connected devices could utilize this crystal for consistent timing functions.
  • Telecommunications: In telecommunications, this crystal could potentially be used in devices such as RF transmitters and receivers, where accurate frequency generation is critical for maintaining signal integrity. The minimal aging characteristics could further enhance the reliability of communication systems.
  • Consumer Electronics: This part might be utilized in various consumer electronics, including audio devices, digital cameras, or smart speakers, where accurate timing is essential to performance. The low power consumption aspect could also support battery-operated devices.
  • Automotive: If automotive applications are of interest, particularly those requiring compliance with industry standards, the XRCGB40M000F1S1CR0 could potentially be integrated into systems that need precise timing, such as in telematics or infotainment systems. However, verification of specific automotive compliance would be necessary.
  • Robotics and Drones: The performance characteristics of this quartz crystal could serve robotic applications and drones by providing stable frequencies for control systems and navigation. This ensures precision in timing, which is crucial for automated systems.

These potential industry applications are only conceptual and illustrative; thus, thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Other similar parts within the quartz crystal category might also fulfill these application needs, elaborating on the importance of component selection in design processes.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has a substantial history in producing electronic components, particularly in the realm of Quartz Crystals and Crystals/Resonators. The company emphasizes innovation and quality, ensuring that its products meet the evolving needs of high-performance electronics. The XRCGB40M000F1S1CR0 is among the many quartz crystal products that showcase their dedication to precision timing solutions. Other similar parts from Murata include various sizes and specifications of SMD crystals, catering to a wide array of electronic applications. The focus on RoHS and REACH compliance also highlights Murata’s commitment to sustainable production practices and environmental responsibility.

Where to Find XRCGB40M000F1S1CR0 by Murata Manufacturing Co Ltd

XRCGB40M000F1S1CR0, it is advisable to research its availability on findchips.com. This link can also be utilized to explore alternate parts to the XRCGB40M000F1S1CR0 that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available through distributors such as Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, stock levels and pricing should be checked on findchips.com for the most accurate and current information.

Compare pricing for XRCGB40M000F1S1CR0 and other Quartz Crystals / Crystals/Resonators at findchips.com