Overview of Y14880R01000B9R by Vishay Precision Group Inc.
The Y14880R01000B9R is a high-precision fixed resistor featuring a metal foil technology. This surface mount resistor is encapsulated in a rectangular chip package (3637 size code) with dimensions of approximately 9.144 mm in length, 9.398 mm in width, and 0.635 mm in height. Designed primarily for current sensing applications, it boasts a resistance value of 0.01 ohms and an impressive tolerance of ±0.1%. The resistor operates efficiently within a wide temperature range of -65 °C to 170 °C, making it suitable for various demanding environments.
The part adheres to several compliance standards including RoHS, REACH, and is PB-free, ensuring its suitability for global commercial use. Notably, this component features a low temperature coefficient of 15 ppm/°C, attributing to its stability and high accuracy over varying temperatures. It has a rated power dissipation of 3 watts at a reference temperature of 70 °C, which underscores its capacity to handle significant power levels in a compact footprint. The Y14880R01000B9R fits well in applications requiring precise voltage measurement and power management due to its high precision and robust design.
Industry Applications for Y14880R01000B9R
- Industrial Automation: In this sector, the resistor might be used in precision monitoring systems or control systems where high accuracy in current measurement is crucial. The ability to operate across a broad temperature range potentially makes it suitable for industrial environments that experience varied climatic conditions.
- Energy and Power Systems: For power supply applications, this resistor could be used in power condition monitoring or fault detection systems. The high precision and low temperature coefficient would be critical for maintaining system reliability and performance in power generation and distribution systems.
- Renewable Energy: In renewable energy applications such as solar inverters or wind turbine controllers, the Y14880R01000B9R could potentially be used to enhance the efficiency of power converters and to ensure accurate data collection for system optimization. Its robustness to temperature variations supports outdoor applications where devices are subjected to harsh environmental conditions.
Note that the above potential industry applications are conceptual and should be validated by engineering and design teams to ensure adherence to specific standards and requirements of each application.
About Vishay Precision Group Inc.
Vishay Precision Group Inc. is a prominent player in the field of electronic components, with a strong focus on resistors. Within the resistor category, their expertise in Metal Foil Resistors is particularly notable. Y14880R01000B9R is one example of Vishay’s high precision resistors designed for applications where stability and accuracy are paramount. Vishay’s products are well-suited for demanding applications across various industries due to their reliability and compliance with several international standards.
Where to Find Y14880R01000B9R by Vishay Precision Group Inc
To procure the Y14880R01000B9R, one must consider a platform like findchips.com. On findchips.com, you can also explore other Metal Foil Resistors that may fit your application requirements. Historically, distributors such as TTI have stocked this part, but due to fluctuating stock levels and varying pricing, it is advisable to check current availability and compare options through findchips.com.