Overview of Y16291K00000T9R by Vishay Precision Group Inc.
Fixed resistor, the Y16291K00000T9R, is a metal foil component that features a resistance value of 1000 ohms (1 kΩ) and is rated for a maximum power dissipation of 0.1 watts (100 mW). It operates within a voltage range of up to 28 volts and showcases a remarkably low tolerance of 0.01%, making it suitable for applications requiring high precision. The temperature coefficient of resistance (TCR) is rated at just 0.2 parts per million per degree Celsius (ppm/°C), indicating minimal variation in resistance with temperature fluctuations. This component is packaged in an 0805 surface mount configuration, making it compatible with many modern electronic assembly processes.
The Y16291K00000T9R is designed to meet RoHS compliance, ensuring that it adheres to environmental standards regarding hazardous substances. This part is also anti-sulfur and non-inductive, which enhances its reliability in various harsh environments. The construction of the resistor is rectangular, allowing it to fit compactly in a broad range of applications.
As of the current writing, the part is categorized under fixed resistors, specifically in the Metal Foil Resistors subcategory. It has been designated as “end of life,” indicating that while it may no longer be in production, it might still be found in certain inventory stocks. Notably, the part has an operating temperature range of -55°C to 150°C, enabling its use in both low and high-temperature environments.
Industry Applications for Y16291K00000T9R
The Y16291K00000T9R might find potential applications across a variety of industries due to its attributes of precision, stability under temperature variations, and compact size. Here are some illustrative use cases where this resistor could be beneficial:
- Industrial Automation: The high precision of the Y16291K00000T9R might make it suitable for control systems in manufacturing lines, where accurate measurements and adjustments are crucial. Other related components that could use this resistor include sensors and control circuits that require high accuracy.
- Telecommunications: This resistor could potentially be used in communication equipment where stability and low inductance are essential for signal integrity. For instance, it might be used in base stations or other high-frequency applications where consistent performance is required.
- Aerospace and Defense: Given its operating temperature range and high precision, the part might find application in avionics systems, where reliability is paramount. This could include navigation systems or telemetry equipment that utilizes similar high-precision resistors.
- Medical Imaging: The Y16291K00000T9R‘s precision specifications could support diagnostic imaging equipment, where precise resistance values might be integral to the operation of related circuitry.
It’s important to note that these potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About Vishay Precision Group Inc.
Vishay Precision Group Inc. specializes in the development and manufacturing of precision electronic components that include, but are not limited to, resistors and other passive components. Within the realm of resistors, they are particularly noted for their production of Metal Foil Resistors, such as the Y16291K00000T9R. Their products are valued for high performance, reliability, and compliance with various industrial standards. Vishay’s broad portfolio includes a variety of resistor types, all designed to meet the demands of various applications, providing engineers with the precision and flexibility they need.
Where to Find Y16291K00000T9R by Vishay Precision Group Inc.
For those interested in purchasing the Y16291K00000T9R, it is recommended to research current availability and pricing on findchips.com. The website helps users find not only the part in question but also alternatives within the Metal Foil Resistors category from Vishay and other manufacturers. Historical records indicate that distributors like TTI, RS, and Mouser Electronics have previously stocked this part; however, stock levels may vary, and current availability should be verified through findchips.com.