Overview of YC124-JR-070RL by YAGEO Corporation
The YC124-JR-070RL is an array/network resistor crafted by YAGEO Corporation, notable for its metal glaze/thick film technology. It boasts a resistance value of 0 ohms, making it ideal for circuit applications requiring minimal resistance interference. This component is part of the YC124 series and is constructed with four isolated resistor elements, each housed in a 0402 [1005 metric] case style. It is designed to support a maximum operating temperature range from -55 °C to +155 °C, making it robust for various environmental conditions.
This part is not only compliant with RoHS, REACH, and Halogen Free standards, enhancing its suitability for global commercial use, but it also adheres to the AEC-Q200 standard, which assures reliability in automotive applications. The package is surface-mount, measuring 2 mm x 1 mm x 0.45 mm, and utilizes a wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier. These attributes underline its ease of integration and solderability onto PCBs.
Industry Applications for YC124-JR-070RL
The Array/Network Resistors like the YC124-JR-070RL could potentially find utility in several industrial applications given their robust design and performance specifications. Here are possible uses across various sectors:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such components for power distribution networks due to their compact form factor and reliable connection properties.
- Energy and Power Systems: In power supply systems, the zero-ohm link can serve as a simple means of connecting traces on a printed circuit board (PCB) while maintaining the ability to handle a fair amount of current (1A).
- Renewable Energy: For solar inverters and wind turbine controllers, the YC124-JR-070RL could facilitate the management of small voltage drops and current distribution, supporting system efficiency and reliability.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is established as a leading manufacturer in passive components, with a strong portfolio that prominently features resistors, including Array/Network Resistors. Their commitment to quality is evident in their compliance with numerous industry standards, such as AEC-Q200 for automotive grade components. In addition to the YC124-JR-070RL, YAGEO produces a wide range of similar resistive components catering to various needs in electronics design and manufacturing, underscoring their expertise and reliability in the resistor market.
Where to Find YC124-JR-070RL by YAGEO Corporation
To source the YC124-JR-070RL, one can refer to Findchips.com for comprehensive stocking and pricing information. Historical data shows that distributors such as Chip1Stop, Avnet Abacus, TME, TTI, and Mouser Electronics have offered this component. However, for real-time availability and competitive pricing, a visit to findchips.com is recommended. This platform facilitates easy comparison and purchasing options from various distributors worldwide. When looking for alternatives within the Array/Network Resistors category, Findchips can provide additional options from YAGEO or other manufacturers to best suit the specific requirements of your project.