Overview of YC158TJR-0751RL by YAGEO Corporation
The YC158TJR-0751RL is a specialized array/network resistor categorized under the electronic parts subcategory of Array/Network Resistors. This component is designed for surface mount applications and comes in a rectangular form factor, with dimensions of 0.6 mm in height, 1.6 mm in length, and 3.2 mm in width. The technology employed in the manufacturing of this part is metal glaze/thick film, allowing for reliable performance in various environments.
With a nominal resistance of 51 ohms, the resistor array is comprised of eight individual elements, each with 51 ohms of resistance, thus contributing to a total resistance characteristic in a bussed configuration. The working voltage of this component is rated at 25 volts, with a power dissipation of 0.0625 watts. Tolerance is specified at 5%, ensuring acceptable performance for many applications.
Another important feature of the YC158TJR-0751RL is its operating temperature range, which spans from -55 °C to 155 °C, allowing for use in diverse environments. Additionally, its temperature coefficient, rated at 200 ppm/°C, further enhances its performance stability over temperature variations. The resistor is compliant with ROHS requirements and is identified as Pbfree, indicating that it is manufactured without lead, making it suitable for environmentally-conscious designs.
This part is actively offered by YAGEO Corporation, which is responsible for its ongoing production and availability in the market. The factory lead time for this part stands at 20 weeks as of the current writing, indicating the expected duration for new orders to be fulfilled.
Industry Applications for YC158TJR-0751RL
The YC158TJR-0751RL could find application in various industries due to its characteristics. Here are some potential industry applications for this part:
- Consumer Electronics – This part might be used in devices like smartphones, tablets, and other electronic gadgets that require compact resistance networks. The surface mount design and small footprint would allow for efficient utilization in space-constrained PCBs.
- Energy and Power Systems – In renewable energy applications, such as solar inverters or battery management systems, the YC158TJR-0751RL could potentially support voltage dividing or current sensing functions, leveraging its reliable performance under varying thermal conditions.
- Telecommunications – The resistor could be integrated into networking equipment or communication devices, helping to manage signal integrity and minimize interference. Its stable operation over a wide temperature range might prove beneficial in these settings.
- Industrial Automation – Equipment used in automation and control systems might incorporate this component to ensure proper functioning of feedback loops, where consistent resistance is crucial for accuracy and reliability.
- Medical Devices – Although rigorous compliance and testing would be required, the YC158TJR-0751RL could find use in medical devices requiring precise resistance values, such as imaging equipment or diagnostic tools, leveraging its stability and robust construction.
It is important to note that these potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is recognized as a global supplier in the electronic components market, particularly specializing in passive components, such as resistors, capacitors, and inductors. Within its extensive product portfolio, the manufacturer emphasizes quality and compliance, with their products often meeting stringent industry standards.
In the context of YC158TJR-0751RL and similar products, YAGEO has developed an array of resistor types, including array/network resistors. Their commitment to producing high-quality components ensures that they meet diverse customer needs across sectors such as automotive, telecommunications, and consumer electronics. Their continuous focus on innovation allows YAGEO to maintain a competitive edge in the market.
Where to Find YC158TJR-0751RL by YAGEO Corporation
- TTI
- Avnet Americas
- Future Electronics
- Mouser Electronics
- DigiKey
Keep in mind that stock levels may vary, and it is advisable to check findchips.com for the most accurate and up-to-date information. Additionally, the link for Array/Network Resistors can be used to explore alternate parts to YC158TJR-0751RL that may also be offered by YAGEO Corporation or other manufacturers.