YC164-JR-0710KL by YAGEO Corporation

Overview of YC164-JR-0710KL by YAGEO Corporation

The YC164-JR-0710KL is a resistor array specifically designed for surface-mount technology (SMT) using metal glaze/thick film technology. Manufactured by YAGEO Corporation, this component features four isolated resistive elements, each with a resistance of 10,000 ohms. The array is housed in a 1206-sized package (3216 metric), which is suitable for compact PCB (Printed Circuit Board) designs. Each resistor element in this array can handle a voltage of up to 50V and has a power rating of 0.0625 watts per element at a rated temperature of 70°C.

This resistor array is characterized by a resistance tolerance of ±5% and a temperature coefficient of 200 ppm/°C, providing stable performance over a wide temperature range from -55°C to 155°C. With its eight terminals and isolated network circuit type, YC164-JR-0710KL offers flexibility in circuit design and ensures minimal interaction between the resistors in the network. The package is fully compliant with RoHS, REACH, and sports an AEC-Q200 qualification, indicating reliability in automotive and other high-stress environments. Additionally, the surface-mount package type of YC164-JR-0710KL is comprised of a rectangular package with wraparound terminals finished in matte tin over a nickel barrier, which aids in excellent solderability and less risk of corrosion.

Industry Applications for YC164-JR-0710KL

The YC164-JR-0710KL, belonging to the Array/Network Resistors category, provides a versatile solution appropriate for numerous industries. However, due to its specifications and certifications, particular sectors might find it especially useful. Note that the following potential industrial applications are considered conceptual and should be verified by respective engineering teams:

  • Consumer Electronics: Devices like smart home systems, high-definition televisions, and audio equipment might use this type of resistor array for voltage regulation and current limiting purposes. The low power dissipation and compact size fit well in densely packed electronic assemblies typical in consumer electronics.
  • Energy and Power Systems: In systems requiring stable resistance values to handle fluctuations in voltage and current, such as power supplies and smart meters, the YC164-JR-0710KL could be used. Its high operating temperature range and low thermal drift (200 ppm/°C) enhance reliability in varying environmental conditions.
  • Renewable Energy Systems: Due to its ROHS and REACH compliance and reliable performance in a broad temperature range, this resistor array might be used in applications like solar inverters or wind turbine controllers, which require durable and eco-friendly components.

These application scenarios are hypothetical and should be thoroughly assessed for compliance and efficiency by dedicated product development teams.

About YAGEO Corporation

YAGEO Corporation is a key player in the design, manufacture, and distribution of a broad range of passive components. In particular, YAGEO has built up a robust portfolio in the field of resistors, especially in Array/Network Resistors. The YC164-JR-0710KL is a prime example of YAGEO’s commitment to providing high-quality, precise resistor arrays that meet modern electronic industry standards. YAGEO’s resistors are well-regarded for their reliability and precision, reflecting the company’s dedication to advanced material technology, manufacturing automation, and strict quality control processes. By offering components like YC164-JR-0710KL, YAGEO supports engineers in developing more efficient and compact electronic solutions.

Where to Find YC164-JR-0710KL by YAGEO Corporation

To purchase the YC164-JR-0710KL by YAGEO Corporation, or to explore alternatives in the Array/Network Resistors category, visit findchips.com. This platform facilitates detailed comparison of datasheets, prices, and availability from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Chip1Stop, and Future Electronics. However, for the most up-to-date information regarding availability and pricing, visit findchips.com.

Compare pricing for YC164-JR-0710KL and other Array/Network Resistors at findchips.com