Overview of YC164-JR-0733RL by YAGEO Corporation
The YC164-JR-0733RL is an isolated array/network resistor designed for surface-mounted applications. It features a resistance value of 33 ohms, a maximum voltage rating of 50V, and a tolerance of ±5%. This component belongs to the YC164 series and contains four elements, all of which have the same resistance value. The thick film technology used in its construction provides durability and stability under varying environmental conditions.
The package is rectangular, conforming to the 0612 (1608 metric) size code, with dimensions measuring 0.6 mm in height, 1.6 mm in length, and 3.2 mm in width. The resistor is compliant with ROHS standards, making it suitable for environmentally conscious applications. It also adheres to the AEC-Q200 reference standard, suggesting that it meets automotive reliability requirements, although this would need to be verified for specific automotive applications.
With a power rating of 0.0625 W and an operating temperature range from -55 °C to +155 °C, the YC164-JR-0733RL can function effectively in a range of conditions. The temperature coefficient is rated at 200 ppm/°C, which indicates how much the resistance value may change with temperature variations, a crucial factor in sensitive electronic applications.
Industry Applications for YC164-JR-0733RL
The YC164-JR-0733RL might have varied applications across multiple industries due to its features and specifications. Here are a few potential industry examples where this component could be used:
- Consumer Electronics: In consumer electronics, the YC164-JR-0733RL could be utilized in devices like smartphones and tablets. Its surface mount design allows for space-saving applications on compact circuit boards, while its temperature stability might be beneficial for enhancing device reliability.
- Energy and Power Systems: This component might find applications in energy management systems, such as power converters and inverters, where precise resistance values are crucial for maintaining efficiency and performance. The effective power dissipation characteristics may also allow it to function well in thermal management applications.
- Renewable Energy: The YC164-JR-0733RL could be relevant in solar inverters where robustness against environmental conditions is needed. Its maximum voltage rating of 50V and operational temperature range could make it suitable for outdoor applications in this sector.
It is important to note that these potential industry applications are conceptual and illustrative in nature and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About YAGEO Corporation
YAGEO Corporation specializes in passive components, particularly resistors, capacitors, and inductors. As a manufacturer of array/network resistors, they provide a range of products designed to meet diverse applications in electronic devices.
The YC164-JR-0733RL is part of a broader line of resistor arrays that YAGEO produces, offering additional options that may feature varying resistance values, tolerances, and configurations. Their commitment to quality is reflected in their adherence to standards like ROHS and AEC-Q200, ensuring that their components meet industry needs efficiently. Other similar parts manufactured by YAGEO may include various resistor arrays, each tailored for different applications and requirements.
Research Price and Stock for YC164-JR-0733RL by YAGEO Corporation on Findchips.com
To ensure that you are making an informed decision regarding the procurement of the YC164-JR-0733RL, it is advisable to research current stock and pricing on Findchips.com. This platform consolidates information from various distributors, allowing you to assess availability and compare prices easily.
The array/network resistors subcategory on Findchips can be a valuable resource for finding alternate parts that may also be offered by YAGEO Corporation or other manufacturers. Historically, distributors such as Win Source Electronics, New Advantage Corporation, and DigiKey have offered this part. However, it is important to verify current stock levels and pricing as these may vary over time.